TES 5 Series Isolated Surface Mount DC / DC Converters:
4 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 410,630 10+ kr 364,760 25+ kr 356,940 50+ kr 351,080 100+ kr 345,450 | Min.: 1 / Mult: 1 | ITE | 2:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ kr 410,630 10+ kr 364,760 25+ kr 356,940 50+ kr 351,080 100+ kr 345,450 | Min.: 1 / Mult: 1 | ITE | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 10+ kr 362,290 | Min.: 10 / Mult: 10 | ITE | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ kr 280,360 5+ kr 266,350 10+ kr 252,330 25+ kr 239,400 | Min.: 1 / Mult: 1 | ITE | 2:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series |