TRN 3SM Series Isolated Surface Mount DC / DC Converters:
26 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 242,020 10+ kr 229,220 25+ kr 224,350 50+ kr 220,720 100+ kr 217,100 | Min.: 1 / Mult: 1 | ITE | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ kr 302,770 10+ kr 264,950 25+ kr 259,620 50+ kr 254,400 100+ kr 249,070 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 1+ kr 257,980 10+ kr 225,710 25+ kr 221,180 50+ kr 216,650 100+ kr 212,120 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 10+ kr 257,300 | Min.: 10 / Mult: 10 | ITE | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ kr 242,020 10+ kr 229,220 25+ kr 224,350 50+ kr 220,720 100+ kr 217,100 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 1+ kr 242,020 10+ kr 229,220 25+ kr 224,350 50+ kr 220,720 100+ kr 217,100 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ kr 265,190 10+ kr 232,000 25+ kr 227,370 50+ kr 222,750 100+ kr 218,130 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ kr 265,190 10+ kr 232,000 25+ kr 227,370 50+ kr 222,750 100+ kr 218,130 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ kr 265,190 10+ kr 232,000 25+ kr 227,370 50+ kr 222,750 100+ kr 218,130 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ kr 265,190 10+ kr 232,000 25+ kr 227,370 50+ kr 222,750 100+ kr 218,130 | Min.: 1 / Mult: 1 | ITE | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ kr 242,020 10+ kr 229,220 25+ kr 224,350 50+ kr 220,720 100+ kr 217,100 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 1+ kr 302,770 10+ kr 264,950 25+ kr 259,620 50+ kr 254,400 100+ kr 249,070 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ kr 303,050 10+ kr 265,160 25+ kr 259,820 50+ kr 254,590 100+ kr 249,250 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ kr 302,770 10+ kr 264,950 25+ kr 259,620 50+ kr 254,400 100+ kr 249,070 | Min.: 1 / Mult: 1 | ITE | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ kr 257,980 10+ kr 225,710 25+ kr 221,180 50+ kr 216,650 100+ kr 212,120 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ kr 242,020 10+ kr 229,220 25+ kr 224,350 50+ kr 220,720 100+ kr 217,100 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 1+ kr 265,190 10+ kr 232,000 25+ kr 227,370 50+ kr 222,750 100+ kr 218,130 | Min.: 1 / Mult: 1 | ITE | 3:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ kr 302,770 10+ kr 264,950 25+ kr 259,620 50+ kr 254,400 100+ kr 249,070 | Min.: 1 / Mult: 1 | ITE | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ kr 265,190 10+ kr 232,000 25+ kr 227,370 50+ kr 222,750 100+ kr 218,130 | Min.: 1 / Mult: 1 | ITE | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ kr 242,020 10+ kr 229,220 25+ kr 224,350 50+ kr 220,720 100+ kr 217,100 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ kr 276,440 10+ kr 261,830 25+ kr 256,170 50+ kr 251,980 100+ kr 247,900 | Min.: 1 / Mult: 1 | ITE | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ kr 265,190 10+ kr 232,000 25+ kr 227,370 50+ kr 222,750 100+ kr 218,130 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ kr 276,440 10+ kr 261,830 25+ kr 256,170 50+ kr 251,980 100+ kr 247,900 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ kr 265,190 10+ kr 232,000 25+ kr 227,370 50+ kr 222,750 100+ kr 218,130 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ kr 303,050 10+ kr 265,160 25+ kr 259,820 50+ kr 254,590 100+ kr 249,250 | Min.: 1 / Mult: 1 | ITE | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series |