UWS Series Isolated Surface Mount DC / DC Converters:
2 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ kr 403,850 5+ kr 395,810 10+ kr 387,650 | Min.: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 49.5W | 1 Output | 3.3V | 15A | 2.25kV | 48V | Fixed, Adjustable | Surface Mount Device | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 403,850 5+ kr 400,450 10+ kr 397,280 | Min.: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | Fixed, Adjustable | Surface Mount Device | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series |