eks. MVA

Isolated Surface Mount DC / DC Converters:

8 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
1867135

RoHS

Date/Lot Code

Each
1+
kr 89,870
5+
kr 89,510
10+
kr 89,150
50+
kr 88,680
100+
kr 88,320
Flere priser ....
Min.: 1 / Mult: 1
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
Surface Mount Device
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU1 Series
2415190

RoHS

Date/Lot Code

Each
1+
kr 95,270
5+
kr 94,800
10+
kr 94,210
50+
kr 90,790
100+
kr 80,780
Flere priser ....
Min.: 1 / Mult: 1
ITE
1:1
2W
1 Output
24V
83mA
Unregulated
1kV
5V
Fixed
Surface Mount Device
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU1 Series
1867139

RoHS

Date/Lot Code

Each
1+
kr 85,730
5+
kr 85,260
10+
kr 84,670
50+
kr 81,610
100+
kr 73,720
Flere priser ....
Min.: 1 / Mult: 1
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
12V
Fixed
Surface Mount Device
8.2mm
8.5mm
8.4mm
10.8V
13.2V
MTU1 Series
1867137

RoHS

Date/Lot Code

Each
1+
kr 85,820
5+
kr 85,470
10+
kr 84,870
50+
kr 81,780
100+
kr 77,740
Flere priser ....
Min.: 1 / Mult: 1
-
1:1
1W
1 Output
12V
83mA
Unregulated
1kV
5V
Fixed
Surface Mount Device
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU Series
2415189

RoHS

Date/Lot Code

Each
1+
kr 95,450
5+
kr 94,980
10+
kr 94,380
50+
kr 84,640
100+
kr 83,800
Flere priser ....
Min.: 1 / Mult: 1
ITE
1:1
2W
1 Output
5V
400mA
Unregulated
1kV
5V
Fixed
Surface Mount Device
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU1 Series
1867136

RoHS

Date/Lot Code

Each
1+
kr 97,150
5+
kr 95,150
10+
kr 93,260
50+
kr 90,560
100+
kr 87,850
Flere priser ....
Min.: 1 / Mult: 1
-
1:1
1W
1 Output
9V
111mA
Unregulated
1kV
5V
Fixed
Surface Mount Device
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU Series
1867138

RoHS

Date/Lot Code

Each
1+
kr 85,820
5+
kr 85,470
10+
kr 84,870
50+
kr 81,780
100+
kr 77,740
Flere priser ....
Min.: 1 / Mult: 1
-
1:1
1W
1 Output
15V
67mA
Unregulated
1kV
5V
Fixed
Surface Mount Device
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU Series
1867141

RoHS

Date/Lot Code

Each
1+
kr 90,170
5+
kr 82,190
10+
kr 81,720
20+
kr 80,660
50+
kr 74,790
Min.: 1 / Mult: 1
ITE
1:1
1W
1 Output
12V
83mA
Unregulated
1kV
12V
Fixed
Surface Mount Device
8.2mm
8.5mm
8.4mm
10.8V
13.2V
MTU1 Series
1-8 av 8 artikler
av 1 side(r)

ledende produsenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER