Isolated Surface Mount DC / DC Converters:
294 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 181,350 5+ kr 177,700 | Min.: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ kr 148,260 5+ kr 147,200 10+ kr 146,140 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 9V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ kr 148,260 5+ kr 145,310 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ kr 280,970 5+ kr 264,490 | Min.: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ kr 153,940 5+ kr 150,610 10+ kr 147,280 50+ kr 141,100 100+ kr 133,020 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ kr 213,250 5+ kr 210,640 10+ kr 207,900 50+ kr 194,950 100+ kr 178,780 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ kr 335,090 5+ kr 322,610 10+ kr 310,010 50+ kr 290,640 100+ kr 266,510 | Min.: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 335,090 5+ kr 316,550 10+ kr 297,890 50+ kr 279,220 100+ kr 256,050 | Min.: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ kr 419,730 5+ kr 396,670 10+ kr 373,490 50+ kr 350,190 100+ kr 320,950 | Min.: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ kr 335,090 5+ kr 322,610 10+ kr 310,010 50+ kr 290,640 100+ kr 266,510 | Min.: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 147,750 5+ kr 144,550 10+ kr 141,220 50+ kr 134,680 100+ kr 121,600 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ kr 213,250 5+ kr 210,640 10+ kr 207,900 50+ kr 194,950 100+ kr 178,780 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ kr 168,080 5+ kr 164,280 10+ kr 160,360 50+ kr 152,870 100+ kr 138,130 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ kr 186,510 5+ kr 178,420 10+ kr 170,460 50+ kr 170,340 100+ kr 170,220 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ kr 335,090 5+ kr 322,610 10+ kr 310,010 50+ kr 290,640 100+ kr 266,510 | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ kr 349,830 5+ kr 337,230 10+ kr 324,510 50+ kr 304,190 100+ kr 278,750 | Min.: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ kr 241,420 5+ kr 239,050 10+ kr 236,550 50+ kr 221,810 100+ kr 203,270 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ kr 247,130 5+ kr 242,020 10+ kr 236,910 50+ kr 222,170 100+ kr 203,620 Flere priser .... | Min.: 1 / Mult: 1 | ITE | - | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ kr 382,520 5+ kr 361,240 10+ kr 339,970 50+ kr 318,810 100+ kr 292,060 | Min.: 1 / Mult: 1 | ITE | - | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | |||||
Each | 1+ kr 382,520 5+ kr 361,240 10+ kr 339,970 50+ kr 318,810 100+ kr 292,060 | Min.: 1 / Mult: 1 | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ kr 319,280 5+ kr 301,450 10+ kr 283,620 50+ kr 265,910 100+ kr 243,680 | Min.: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 2SM Series | |||||
Each | 1+ kr 246,590 5+ kr 237,640 10+ kr 228,570 | Min.: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ kr 174,380 5+ kr 173,190 10+ kr 171,890 50+ kr 163,800 100+ kr 147,990 Flere priser .... | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ kr 256,640 5+ kr 247,130 10+ kr 243,090 50+ kr 234,050 100+ kr 230,250 | Min.: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ kr 309,350 | Min.: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series |