CCG3 Series Isolated Surface Mount DC / DC Converters:
36 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 166,000 5+ kr 163,010 10+ kr 159,910 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ kr 289,350 5+ kr 253,140 10+ kr 209,800 20+ kr 188,070 50+ kr 184,280 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ kr 164,070 5+ kr 161,110 10+ kr 158,140 20+ kr 154,940 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ kr 158,140 5+ kr 154,940 10+ kr 151,860 20+ kr 148,660 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ kr 164,070 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ kr 198,190 5+ kr 194,560 10+ kr 190,940 20+ kr 183,580 50+ kr 176,220 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ kr 164,070 5+ kr 161,110 10+ kr 158,140 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ kr 198,190 5+ kr 194,560 10+ kr 190,940 20+ kr 183,580 50+ kr 176,220 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ kr 198,190 5+ kr 194,560 10+ kr 190,940 20+ kr 183,580 50+ kr 176,220 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ kr 198,190 5+ kr 194,560 10+ kr 190,940 20+ kr 183,580 50+ kr 176,220 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ kr 198,190 5+ kr 194,560 10+ kr 190,940 20+ kr 183,580 50+ kr 176,220 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ kr 198,190 5+ kr 194,560 10+ kr 190,940 20+ kr 183,580 50+ kr 176,220 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ kr 198,190 5+ kr 194,560 10+ kr 190,940 20+ kr 183,580 50+ kr 176,220 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ kr 198,190 5+ kr 194,560 10+ kr 190,940 20+ kr 183,580 50+ kr 176,220 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ kr 198,190 5+ kr 194,560 10+ kr 190,940 20+ kr 183,580 50+ kr 176,220 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ kr 198,190 5+ kr 194,560 10+ kr 190,940 20+ kr 183,580 50+ kr 176,220 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ kr 198,190 5+ kr 194,560 10+ kr 190,940 20+ kr 183,580 50+ kr 176,220 | Min.: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+ kr 215,550 10+ kr 207,960 25+ kr 200,260 50+ kr 192,550 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ kr 215,550 10+ kr 207,960 25+ kr 200,260 50+ kr 192,550 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ kr 215,550 10+ kr 207,960 25+ kr 200,260 50+ kr 192,550 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ kr 215,550 10+ kr 207,960 25+ kr 200,260 50+ kr 192,550 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ kr 207,960 10+ kr 200,370 25+ kr 192,670 50+ kr 184,850 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ kr 215,550 10+ kr 207,960 25+ kr 200,260 50+ kr 192,550 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ kr 215,550 10+ kr 207,960 25+ kr 200,260 50+ kr 192,550 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ kr 215,550 10+ kr 207,960 25+ kr 200,260 50+ kr 192,550 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series |