ISU03 Series Isolated Surface Mount DC / DC Converters:
13 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 434,230 5+ kr 379,850 10+ kr 314,780 50+ kr 308,510 100+ kr 302,230 | Min.: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ kr 361,380 5+ kr 341,680 10+ kr 313,250 50+ kr 298,300 100+ kr 289,130 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ kr 484,310 5+ kr 423,780 10+ kr 351,150 50+ kr 314,780 100+ kr 308,510 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+ kr 484,310 5+ kr 423,780 10+ kr 351,150 50+ kr 314,780 100+ kr 308,510 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+ kr 337,940 5+ kr 327,860 10+ kr 317,780 50+ kr 304,190 100+ kr 283,920 | Min.: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 10+ kr 312,730 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+ kr 335,000 5+ kr 324,890 10+ kr 314,780 50+ kr 301,420 100+ kr 281,320 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ kr 325,030 5+ kr 315,290 10+ kr 308,950 50+ kr 302,720 100+ kr 296,380 | Min.: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 10+ kr 312,730 | Min.: 10 / Mult: 10 | ITE | DIP | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 10+ kr 312,730 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+ kr 333,410 5+ kr 323,410 10+ kr 313,410 50+ kr 300,070 100+ kr 280,070 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ kr 348,250 5+ kr 337,900 10+ kr 327,450 50+ kr 320,940 100+ kr 314,320 | Min.: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 10+ kr 312,730 | Min.: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series |