• Sikkerhet og overvåking
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      LTM8046 Series Isolated Surface Mount DC / DC Converters:

                      2 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      Input Voltage Min
                      DC / DC Converter Type
                      Input Voltage Max
                      DC / DC Converter IC Case
                      No. of Outputs
                      No. of Pins
                      Output Voltage Min
                      Output Voltage Max
                      Output Regulation
                      Operating Temperature Max
                      Topology
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      LTM8046EY#PBF
                      ANALOG DEVICES LTM8046EY#PBF
                      4026698

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Isolated Flyback
                      4. 3.1 to 31 V in
                      5. 1.8 to 12V out
                      6. BGA-51
                      Each
                      1+
                      kr 301,070
                      10+
                      kr 292,800
                      25+
                      kr 277,970
                      170+
                      kr 257,970
                      340+
                      kr 252,790
                      Min.: 1 / Mult: 1
                      Industrial
                      3.1V
                      BGA-51, Micro Module
                      31V
                      BGA
                      1 Output
                      51Pins
                      1.8V
                      12V
                      Regulated
                      125°C
                      Isolated Flyback
                      2kV
                      Adjustable
                      9mm
                      4.92mm
                      15mm
                      3.1V
                      31V
                      LTM8046 Series
                      LTM8046IY#PBF
                      ANALOG DEVICES LTM8046IY#PBF
                      4026699

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Isolated Flyback
                      4. 3.1 to 31 V in
                      5. 1.8 to 12V out
                      6. BGA-51
                      Each
                      1+
                      kr 325,330
                      10+
                      kr 325,220
                      25+
                      kr 301,530
                      170+
                      kr 284,290
                      340+
                      kr 278,660
                      Min.: 1 / Mult: 1
                      Industrial
                      3.1V
                      BGA-51, Micro Module
                      31V
                      BGA
                      1 Output
                      51Pins
                      1.8V
                      12V
                      Regulated
                      125°C
                      Isolated Flyback
                      2kV
                      Adjustable
                      9mm
                      4.92mm
                      15mm
                      3.1V
                      31V
                      LTM8046 Series
                      SammenlignPris forAntall
                      1-2 av 2 artikler