2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      PBT02F Series Isolated Surface Mount DC / DC Converters:

                      3 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      DC / DC Converter Type
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      PBT02F05S05
                      XP POWER PBT02F05S05
                      4697288

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE & Industrial
                      3. Surface Mount DIP
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 64,490
                      5+
                      kr 60,700
                      10+
                      kr 55,410
                      50+
                      kr 52,650
                      100+
                      kr 50,930
                      Min.: 1 / Mult: 1
                      ITE & Industrial
                      Surface Mount DIP
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      10.7mm
                      8.7mm
                      12.75mm
                      4.5V
                      5.5V
                      PBT02F Series
                      PBT02F05S15
                      XP POWER PBT02F05S15
                      4697279

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE & Industrial
                      3. Surface Mount DIP
                      4. 2 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      kr 64,490
                      5+
                      kr 60,700
                      10+
                      kr 55,410
                      50+
                      kr 52,650
                      100+
                      kr 50,930
                      Min.: 1 / Mult: 1
                      ITE & Industrial
                      Surface Mount DIP
                      2W
                      1 Output
                      15V
                      133mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      10.7mm
                      8.7mm
                      12.75mm
                      4.5V
                      5.5V
                      PBT02F Series
                      PBT02F24S05
                      XP POWER PBT02F24S05
                      4697280

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE & Industrial
                      3. Surface Mount DIP
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 64,490
                      5+
                      kr 60,700
                      10+
                      kr 55,410
                      50+
                      kr 52,650
                      100+
                      kr 50,930
                      Min.: 1 / Mult: 1
                      ITE & Industrial
                      Surface Mount DIP
                      2W
                      1 Output
                      5V
                      400mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      10.7mm
                      8.7mm
                      12.75mm
                      21.6V
                      26.4V
                      PBT02F Series
                      SammenlignPris forAntall
                      1-3 av 3 artikler
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
                      Kjøpsvilkår
                      Vilkår for bruk av API
                      Nettstedkart
                      An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                      Farnell er et handelsnavn for Farnell Norge NUF
                      Avdeling: Gåserudveien 18, Lier 3402, Norway