R1DX Series Isolated Surface Mount DC / DC Converters:
10 produkter funnetR1DX Series Isolated Surface Mount DC / DC Converters
The R1DX series operates from 5V and offers ±5, ±9, ±12 or ±15 dual outputs. There is no minimum load requirement and the quiescent consumption is less than 150mW. Standard isolation is 1kVDC/1s and a /H version with 3kVDC/1s is available. The pin-out is industry standard and compatible with the R1D series, but at half the height.
- 1W Power in SMD package
- Output Ripple and Noise: 100mVp-p
- Pin compatible with R1D series
- Operating temperature @ full load -40°C to +95°C
- High 3kVDC/1 second or 1kVDC/1 second isolation
- IEC/EN/UL62368-1 certified, CB Report
- 5000m operation
- Output Accuracy: ±5.0% max
- Operating Humidity: 5% - 95% RH max
- Directives: REACH, RoHS 2+ (10/10)
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 57,820 5+ kr 50,240 10+ kr 49,430 20+ kr 48,510 50+ kr 47,590 | Min.: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ kr 100,740 5+ kr 88,080 10+ kr 72,970 20+ kr 65,420 50+ kr 60,420 | Min.: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ kr 57,820 5+ kr 50,240 10+ kr 49,430 20+ kr 48,510 50+ kr 47,590 | Min.: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ kr 64,720 5+ kr 56,790 10+ kr 55,060 20+ kr 53,340 50+ kr 51,620 | Min.: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ kr 57,820 5+ kr 50,240 10+ kr 49,430 20+ kr 48,510 50+ kr 47,590 | Min.: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ kr 65,990 5+ kr 58,050 10+ kr 56,210 20+ kr 54,380 50+ kr 52,540 | Min.: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ kr 57,820 5+ kr 50,240 10+ kr 49,430 20+ kr 48,510 50+ kr 47,590 | Min.: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ kr 75,300 5+ kr 66,680 10+ kr 64,490 20+ kr 61,960 50+ kr 59,430 | Min.: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ kr 64,380 5+ kr 56,100 10+ kr 55,180 20+ kr 54,260 50+ kr 53,230 | Min.: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ kr 64,720 5+ kr 56,790 10+ kr 55,060 20+ kr 53,340 50+ kr 51,500 | Min.: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series |