• Sikkerhet og overvåking
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      THL 3WISM Series Isolated Surface Mount DC / DC Converters:

                      12 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      THL 3-4812WISM
                      TRACO POWER THL 3-4812WISM
                      2813301

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      kr 276,570
                      10+
                      kr 241,950
                      25+
                      kr 237,090
                      50+
                      kr 232,230
                      100+
                      kr 227,490
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      18V
                      75V
                      THL 3WISM Series
                      THL 3-4822WISM
                      TRACO POWER THL 3-4822WISM
                      2813305

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      kr 288,220
                      10+
                      kr 252,210
                      25+
                      kr 247,110
                      50+
                      kr 242,130
                      100+
                      kr 237,030
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      18V
                      75V
                      THL 3WISM Series
                      THL 3-4823WISM
                      TRACO POWER THL 3-4823WISM
                      2813306

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      kr 296,720
                      10+
                      kr 259,620
                      25+
                      kr 254,400
                      50+
                      kr 249,190
                      100+
                      kr 244,090
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      18V
                      75V
                      THL 3WISM Series
                      THL 3-4813WISM
                      TRACO POWER THL 3-4813WISM
                      2813302

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      kr 277,130
                      10+
                      kr 242,510
                      25+
                      kr 237,630
                      50+
                      kr 232,860
                      100+
                      kr 227,980
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      18V
                      75V
                      THL 3WISM Series
                      THL 3-2410WISM
                      TRACO POWER THL 3-2410WISM
                      2813291

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      1+
                      kr 322,540
                      10+
                      kr 288,110
                      25+
                      kr 281,880
                      50+
                      kr 277,350
                      100+
                      kr 272,820
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      1 Output
                      3.3V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      9V
                      36V
                      THL 3WISM Series
                      THL 3-2423WISM
                      TRACO POWER THL 3-2423WISM
                      2813298

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      kr 285,730
                      10+
                      kr 205,210
                      25+
                      kr 200,790
                      50+
                      kr 197,510
                      100+
                      kr 197,280
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      9V
                      36V
                      THL 3WISM Series
                      THL 3-4810WISM
                      TRACO POWER THL 3-4810WISM
                      2813299

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 3.3 V
                      Each
                      1+
                      kr 333,240
                      10+
                      kr 291,630
                      25+
                      kr 285,820
                      50+
                      kr 280,010
                      100+
                      kr 274,080
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      1 Output
                      3.3V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      18V
                      75V
                      THL 3WISM Series
                      THL 3-4811WISM
                      TRACO POWER THL 3-4811WISM
                      2813300

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 276,570
                      10+
                      kr 241,950
                      25+
                      kr 237,090
                      50+
                      kr 232,230
                      100+
                      kr 227,490
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      18V
                      75V
                      THL 3WISM Series
                      THL 3-4815WISM
                      TRACO POWER THL 3-4815WISM
                      2813303

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 24 V
                      Each
                      1+
                      kr 276,570
                      10+
                      kr 241,950
                      25+
                      kr 237,090
                      50+
                      kr 232,230
                      100+
                      kr 227,490
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      1 Output
                      24V
                      125mA
                      -
                      -
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      18V
                      75V
                      THL 3WISM Series
                      THL 3-4821WISM
                      TRACO POWER THL 3-4821WISM
                      2813304

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 2 Output
                      6. 5 V
                      Each
                      1+
                      kr 288,220
                      10+
                      kr 252,210
                      25+
                      kr 247,110
                      50+
                      kr 242,130
                      100+
                      kr 237,030
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      Regulated
                      1.5kV
                      48V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      18V
                      75V
                      THL 3WISM Series
                      THL 3-2412WISM
                      TRACO POWER THL 3-2412WISM
                      2813293

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      kr 276,570
                      10+
                      kr 241,950
                      25+
                      kr 237,090
                      50+
                      kr 232,230
                      100+
                      kr 227,490
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      9V
                      36V
                      THL 3WISM Series
                      THL 3-2421WISM
                      TRACO POWER THL 3-2421WISM
                      2813296

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 2 Output
                      6. 5 V
                      Each
                      1+
                      kr 289,250
                      10+
                      kr 259,620
                      25+
                      kr 254,050
                      50+
                      kr 249,900
                      100+
                      kr 245,870
                      Min.: 1 / Mult: 1
                      ITE
                      4:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      Regulated
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      13.7mm
                      8mm
                      24mm
                      9V
                      36V
                      THL 3WISM Series
                      SammenlignPris forAntall
                      1-12 av 12 artikler