TRN 1SM Series Isolated Surface Mount DC / DC Converters:
27 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 143,710 10+ kr 136,130 25+ kr 133,180 50+ kr 131,030 100+ kr 128,880 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ kr 162,630 10+ kr 154,130 25+ kr 150,740 50+ kr 148,360 100+ kr 145,870 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ kr 143,710 10+ kr 136,130 25+ kr 133,180 50+ kr 131,030 100+ kr 128,880 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 10+ kr 134,990 | Min.: 10 / Mult: 10 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 10+ kr 151,410 | Min.: 10 / Mult: 10 | ITE | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ kr 143,710 10+ kr 136,130 25+ kr 133,180 50+ kr 131,030 100+ kr 128,880 | Min.: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ kr 143,710 10+ kr 136,130 25+ kr 133,180 50+ kr 131,030 100+ kr 128,880 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ kr 157,430 10+ kr 137,750 25+ kr 135,030 50+ kr 132,300 100+ kr 129,450 | Min.: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ kr 178,290 10+ kr 156,010 25+ kr 152,930 50+ kr 149,720 100+ kr 146,640 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ kr 143,710 10+ kr 136,130 25+ kr 133,180 50+ kr 131,030 100+ kr 128,880 | Min.: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ kr 153,350 10+ kr 134,160 25+ kr 131,510 50+ kr 128,750 100+ kr 126,110 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ kr 161,270 10+ kr 145,530 25+ kr 142,470 50+ kr 140,090 100+ kr 137,830 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ kr 178,290 10+ kr 156,010 25+ kr 152,930 50+ kr 149,720 100+ kr 146,640 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ kr 173,590 10+ kr 151,860 25+ kr 148,870 50+ kr 145,770 100+ kr 142,780 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ kr 143,710 10+ kr 136,130 25+ kr 133,180 50+ kr 131,030 100+ kr 128,880 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ kr 143,710 10+ kr 136,130 25+ kr 133,180 50+ kr 131,030 100+ kr 128,880 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ kr 157,430 10+ kr 137,750 25+ kr 135,030 50+ kr 132,300 100+ kr 129,450 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ kr 157,430 10+ kr 137,750 25+ kr 135,030 50+ kr 132,300 100+ kr 129,450 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ kr 157,430 10+ kr 137,750 25+ kr 135,030 50+ kr 132,300 100+ kr 129,450 | Min.: 1 / Mult: 1 | ITE | 3:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ kr 157,430 10+ kr 137,750 25+ kr 135,030 50+ kr 132,300 100+ kr 129,450 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ kr 143,710 10+ kr 136,130 25+ kr 133,180 50+ kr 131,030 100+ kr 128,880 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ kr 162,630 10+ kr 154,130 25+ kr 150,740 50+ kr 148,360 100+ kr 145,870 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ kr 143,710 10+ kr 136,130 25+ kr 133,180 50+ kr 131,030 100+ kr 128,880 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ kr 178,290 10+ kr 156,010 25+ kr 152,930 50+ kr 149,720 100+ kr 146,640 | Min.: 1 / Mult: 1 | ITE | 3:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ kr 178,290 10+ kr 156,010 25+ kr 152,930 50+ kr 149,720 100+ kr 146,640 | Min.: 1 / Mult: 1 | ITE | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series |