ITX Series Isolated Through Hole DC / DC Converters:
23 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 183,000 5+ kr 179,330 10+ kr 175,660 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ kr 250,060 5+ kr 242,470 10+ kr 234,990 50+ kr 225,030 100+ kr 209,970 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ kr 250,060 5+ kr 242,470 10+ kr 234,990 50+ kr 225,030 100+ kr 209,970 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series | |||||
Each | 1+ kr 250,060 5+ kr 242,470 10+ kr 234,990 50+ kr 225,030 100+ kr 209,970 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ kr 261,380 5+ kr 253,570 10+ kr 245,750 50+ kr 235,220 100+ kr 219,590 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 20+ kr 226,290 | Min.: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 20+ kr 226,290 | Min.: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ kr 250,060 5+ kr 242,470 10+ kr 234,990 50+ kr 225,030 100+ kr 209,970 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 20+ kr 216,470 | Min.: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series | |||||
Each | 20+ kr 216,470 | Min.: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 20+ kr 216,470 | Min.: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ kr 389,500 5+ kr 340,810 10+ kr 282,360 50+ kr 253,200 100+ kr 248,080 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ kr 389,500 5+ kr 340,810 10+ kr 282,360 50+ kr 253,200 100+ kr 248,080 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 20+ kr 216,470 | Min.: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ kr 256,490 5+ kr 248,750 10+ kr 241,130 50+ kr 230,890 100+ kr 215,410 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ kr 355,450 5+ kr 311,080 10+ kr 257,740 50+ kr 231,070 100+ kr 226,470 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 20+ kr 216,470 | Min.: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 20+ kr 226,290 | Min.: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ kr 250,060 5+ kr 242,470 10+ kr 234,990 50+ kr 225,030 100+ kr 209,970 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ kr 372,530 5+ kr 325,940 10+ kr 270,040 50+ kr 242,160 100+ kr 237,280 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 20+ kr 226,290 | Min.: 20 / Mult: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series | |||||
Each | 1+ kr 355,450 5+ kr 311,080 10+ kr 257,740 50+ kr 231,070 100+ kr 226,470 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | Priser er ikke tilgjengelige. Ta kontakt med kundeservice. | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series |