NCS Series Isolated Through Hole DC / DC Converters:
25 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 238,160 5+ kr 236,920 10+ kr 235,330 20+ kr 230,580 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 91,620 5+ kr 91,170 10+ kr 90,490 20+ kr 88,900 50+ kr 87,200 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 119,030 5+ kr 118,460 10+ kr 117,670 20+ kr 115,630 50+ kr 113,480 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 91,620 5+ kr 91,170 10+ kr 90,490 20+ kr 88,900 50+ kr 87,200 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 329,670 5+ kr 328,090 10+ kr 325,710 20+ kr 319,140 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 329,670 5+ kr 328,090 10+ kr 325,710 20+ kr 319,140 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 91,620 5+ kr 91,170 10+ kr 90,490 20+ kr 88,900 50+ kr 87,200 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS Series | |||||
Each | 1+ kr 329,670 5+ kr 328,090 10+ kr 325,710 20+ kr 319,140 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 32mm | 10mm | 20mm | 18V | 75V | NCS Series | |||||
Each | 1+ kr 91,620 5+ kr 91,170 10+ kr 90,490 20+ kr 88,900 50+ kr 87,200 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 119,030 5+ kr 118,460 10+ kr 117,670 20+ kr 115,630 50+ kr 113,480 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 119,030 5+ kr 118,460 10+ kr 117,670 20+ kr 115,630 50+ kr 113,480 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS Series | |||||
Each | 1+ kr 119,030 5+ kr 118,460 10+ kr 117,670 20+ kr 115,630 50+ kr 113,480 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS Series | |||||
Each | 1+ kr 91,620 5+ kr 91,170 10+ kr 90,490 20+ kr 88,900 50+ kr 87,200 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS Series | |||||
Each | 1+ kr 119,030 5+ kr 118,460 10+ kr 117,670 20+ kr 115,630 50+ kr 113,480 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 91,620 5+ kr 91,170 10+ kr 90,490 20+ kr 88,900 50+ kr 87,200 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS Series | |||||
Each | 1+ kr 119,030 5+ kr 118,460 10+ kr 117,670 20+ kr 115,630 50+ kr 113,480 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS Series | |||||
Each | 1+ kr 324,870 5+ kr 323,260 10+ kr 320,850 20+ kr 314,410 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 32mm | 10mm | 20mm | 18V | 75V | NCS Series | |||||
Each | 1+ kr 238,160 5+ kr 236,920 10+ kr 235,330 20+ kr 230,580 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 119,030 5+ kr 118,460 10+ kr 117,670 20+ kr 115,630 50+ kr 113,480 | Min.: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS Series | |||||
Each | 1+ kr 329,670 5+ kr 328,090 10+ kr 325,710 20+ kr 319,140 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 238,160 5+ kr 236,920 10+ kr 235,330 20+ kr 230,580 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10mm | 32mm | 18V | 75V | NCS Series | |||||
Each | 1+ kr 493,630 5+ kr 431,900 10+ kr 357,860 20+ kr 320,850 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.6A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 32mm | 10mm | 20mm | 18V | 75V | NCS Series | |||||
Each | 1+ kr 238,160 5+ kr 236,920 10+ kr 235,330 20+ kr 230,580 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10mm | 32mm | 18V | 75V | NCS Series | |||||
Each | 1+ kr 284,710 5+ kr 279,060 10+ kr 273,290 20+ kr 267,640 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS Series | |||||
Each | 1+ kr 304,500 5+ kr 294,480 10+ kr 284,870 20+ kr 272,980 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS Series |