NMK Series Isolated Through Hole DC / DC Converters:
14 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ kr 90,210 5+ kr 89,500 10+ kr 88,670 20+ kr 84,520 50+ kr 83,100 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 87,660 5+ kr 87,200 10+ kr 86,640 20+ kr 85,160 50+ kr 83,580 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 87,660 5+ kr 87,200 10+ kr 86,640 20+ kr 85,160 50+ kr 83,580 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
Each | 1+ kr 87,660 5+ kr 87,200 10+ kr 86,640 20+ kr 85,160 50+ kr 83,580 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 7.6mm | 10mm | 19.6mm | 21.6V | 26.4V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 87,660 5+ kr 87,200 10+ kr 86,640 20+ kr 85,160 50+ kr 83,580 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 87,660 5+ kr 87,200 10+ kr 86,640 20+ kr 85,160 50+ kr 83,580 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 87,660 5+ kr 87,200 10+ kr 86,640 20+ kr 85,160 50+ kr 83,580 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 87,660 5+ kr 87,200 10+ kr 86,640 20+ kr 85,160 50+ kr 83,580 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 87,660 5+ kr 87,200 10+ kr 86,640 20+ kr 85,160 50+ kr 83,580 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
Each | 1+ kr 87,660 5+ kr 87,200 10+ kr 86,640 20+ kr 85,160 50+ kr 83,580 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | - | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 87,660 5+ kr 87,200 10+ kr 86,640 20+ kr 85,160 50+ kr 83,580 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 87,660 5+ kr 87,200 10+ kr 86,640 20+ kr 85,160 50+ kr 83,580 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 87,710 5+ kr 87,250 10+ kr 86,660 20+ kr 85,600 50+ kr 79,390 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
Each | 1+ kr 95,240 5+ kr 87,020 10+ kr 86,430 20+ kr 85,370 50+ kr 79,150 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 12V | Fixed | - | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series |