2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      R05P Series Isolated Through Hole DC / DC Converters:

                      10 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      R05P05S/X2/R8
                      RECOM POWER R05P05S/X2/R8
                      2846125

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 228,080
                      5+
                      kr 220,490
                      10+
                      kr 210,370
                      20+
                      kr 206,120
                      Min.: 1 / Mult: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      8kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      12.5mm
                      19.5mm
                      4.5V
                      5.5V
                      R05P Series
                      R05P205S
                      RECOM POWER R05P205S
                      1893561

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 161,290
                      5+
                      kr 149,790
                      10+
                      kr 147,380
                      20+
                      kr 144,620
                      50+
                      kr 141,860
                      Min.: 1 / Mult: 1
                      Medical
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Unregulated
                      6.4kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      12.5mm
                      19.5mm
                      4.5V
                      5.5V
                      R05P Series
                      R05P22005D
                      RECOM POWER R05P22005D
                      2630901

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 20 V
                      Each
                      1+
                      kr 101,620
                      5+
                      kr 91,390
                      10+
                      kr 88,400
                      20+
                      kr 85,640
                      50+
                      kr 82,880
                      Min.: 1 / Mult: 1
                      Medical
                      SIP
                      1:1
                      2W
                      2 Output
                      20V
                      50mA
                      -5V
                      200mA
                      Unregulated
                      6.4kV
                      5V
                      Fixed
                      Through Hole
                      19.5mm
                      12.5mm
                      9.8mm
                      4.5V
                      5.5V
                      R05P Series
                      R05P21509D
                      RECOM POWER R05P21509D
                      2846130

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 120,820
                      5+
                      kr 108,980
                      10+
                      kr 107,260
                      20+
                      kr 105,300
                      50+
                      kr 103,230
                      Min.: 1 / Mult: 1
                      Medical
                      SIP
                      1:1
                      2W
                      2 Output
                      15V
                      67mA
                      -9V
                      111mA
                      Unregulated
                      6.4kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      12.5mm
                      19.5mm
                      4.5V
                      5.5V
                      R05P Series
                      R05P05S/X2/R6.4
                      RECOM POWER R05P05S/X2/R6.4
                      2846124

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 206,580
                      5+
                      kr 199,800
                      10+
                      kr 190,600
                      20+
                      kr 186,350
                      50+
                      kr 182,090
                      Min.: 1 / Mult: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      6.4kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      12.5mm
                      19.5mm
                      4.5V
                      5.5V
                      R05P Series
                      R05P05S/R8
                      RECOM POWER R05P05S/R8
                      2440271

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 249,340
                      5+
                      kr 241,760
                      10+
                      kr 234,400
                      20+
                      kr 229,690
                      Min.: 1 / Mult: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      8kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      12.5mm
                      19.5mm
                      4.5V
                      5.5V
                      R05P Series
                      R05P05S/X2
                      RECOM POWER R05P05S/X2
                      2846123

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 154,850
                      5+
                      kr 143,120
                      10+
                      kr 140,820
                      20+
                      kr 138,180
                      50+
                      kr 135,540
                      Min.: 1 / Mult: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      6.4kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      12.5mm
                      19.5mm
                      4.5V
                      5.5V
                      R05P Series
                      R05P212D/P
                      RECOM POWER R05P212D/P
                      2846129

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 305,250
                      5+
                      kr 267,020
                      10+
                      kr 221,240
                      20+
                      kr 198,350
                      50+
                      kr 183,130
                      Min.: 1 / Mult: 1
                      Medical
                      SIP
                      1:1
                      2W
                      2 Output
                      12V
                      85mA
                      -12V
                      85mA
                      Unregulated
                      6.4kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      12.5mm
                      19.5mm
                      4.5V
                      5.5V
                      R05P Series
                      R05P205S/X2
                      RECOM POWER R05P205S/X2
                      2846127

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 161,290
                      5+
                      kr 149,790
                      10+
                      kr 147,380
                      20+
                      kr 144,620
                      50+
                      kr 141,860
                      Min.: 1 / Mult: 1
                      Medical
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Unregulated
                      6.4kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      12.5mm
                      19.5mm
                      4.5V
                      5.5V
                      R05P Series
                      R05P209D
                      RECOM POWER R05P209D
                      2846128

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 9 V
                      Each
                      1+
                      kr 165,080
                      5+
                      kr 153,700
                      10+
                      kr 151,170
                      20+
                      kr 148,410
                      50+
                      kr 145,540
                      Min.: 1 / Mult: 1
                      Medical
                      SIP
                      1:1
                      2W
                      2 Output
                      9V
                      111mA
                      -9V
                      111mA
                      Unregulated
                      6.4kV
                      5V
                      Fixed
                      Through Hole
                      9.8mm
                      12.5mm
                      19.5mm
                      4.5V
                      5.5V
                      R05P Series
                      SammenlignPris forAntall
                      1-10 av 10 artikler