THN 20 Series Isolated Through Hole DC / DC Converters:
16 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 511,910 10+ kr 470,520 25+ kr 460,410 50+ kr 452,930 100+ kr 445,580 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ kr 519,480 10+ kr 477,580 25+ kr 467,270 50+ kr 459,680 100+ kr 452,210 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ kr 519,480 10+ kr 477,580 25+ kr 467,270 50+ kr 459,680 100+ kr 452,210 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 1+ kr 519,480 10+ kr 477,580 25+ kr 467,270 50+ kr 459,680 100+ kr 452,210 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 10+ kr 525,590 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 10+ kr 479,270 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ kr 589,920 10+ kr 539,520 25+ kr 527,970 50+ kr 519,360 100+ kr 510,870 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
Each | 10+ kr 465,910 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
Each | 1+ kr 519,480 10+ kr 451,190 25+ kr 441,560 50+ kr 434,310 100+ kr 427,290 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ kr 581,230 10+ kr 531,570 25+ kr 520,180 50+ kr 511,790 100+ kr 503,400 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 10+ kr 476,870 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 10+ kr 525,590 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 10+ kr 490,570 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
Each | 10+ kr 525,590 | Min.: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ kr 589,920 10+ kr 481,430 25+ kr 471,120 50+ kr 463,420 100+ kr 455,940 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series | |||||
Each | 1+ kr 179,590 | Min.: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 20 Series |