2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      THN 30WI Series Isolated Through Hole DC / DC Converters:

                      12 produkter funnet

                      THN 30WI Series Isolated Through Hole DC / DC Converters

                      The THN 30WI series product achieves 30W output power while it comes in a metal case with dimensions of only 1.0" x 1.0" x 0.4". All models have an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this product very reliable and applicable in temperature ranges of up to 85°C.

                      • Highest power density 30W Converter! Ultra compact size: 1.0" x 1.0" x 0.4"
                      • Ultrawide 4:1 input voltage range
                      • I/O isolation voltage 1600 VDC
                      • Shielded metal case with isolated baseplate
                      • Very high efficiency across full load range up to 92%
                      • Over temperature protection
                      • Operating temp. range: ?40°C to +80°C and up to 85°C with heat sink
                      • Ultra low no load input current
                      • Remote On/Off control and output voltage adjustable
                      • Applications: Communications, mobile battery powered equipments and industrial systems
                      THN 30WI series datasheet
                      Application Notes
                      THN 30WI Series Isolated Through Hole DC / DC ConvertersTRACO POWER
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      THN 30-2412WI
                      TRACO POWER THN 30-2412WI
                      2322196

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 900,450
                      10+
                      kr 816,420
                      25+
                      kr 798,980
                      50+
                      kr 785,950
                      100+
                      kr 773,040
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      Through Hole
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      THN 30-2411WI
                      TRACO POWER THN 30-2411WI
                      2322194

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 887,250
                      10+
                      kr 804,480
                      25+
                      kr 787,230
                      50+
                      kr 774,360
                      100+
                      kr 761,710
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      -
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      Through Hole
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      THN 30-4822WI
                      TRACO POWER THN 30-4822WI
                      2322207

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 990,370
                      10+
                      kr 896,150
                      25+
                      kr 876,890
                      50+
                      kr 862,630
                      100+
                      kr 848,580
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      Through Hole
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WI Series
                      THN 30-4815WI
                      TRACO POWER THN 30-4815WI
                      2322206

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 887,250
                      10+
                      kr 804,480
                      25+
                      kr 787,230
                      50+
                      kr 774,360
                      100+
                      kr 761,710
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      -
                      1.6kV
                      48V
                      Fixed
                      Through Hole
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WI Series
                      THN 30-2423WI
                      TRACO POWER THN 30-2423WI
                      2322200

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 975,760
                      10+
                      kr 882,990
                      25+
                      kr 864,020
                      50+
                      kr 850,000
                      100+
                      kr 836,090
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      -
                      1.6kV
                      24V
                      Fixed
                      Through Hole
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      THN 30-4812WI
                      TRACO POWER THN 30-4812WI
                      2322204

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 887,250
                      10+
                      kr 804,480
                      25+
                      kr 787,230
                      50+
                      kr 774,360
                      100+
                      kr 761,710
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      -
                      1.6kV
                      48V
                      Fixed
                      Through Hole
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WI Series
                      THN 30-2413WI
                      TRACO POWER THN 30-2413WI
                      2322197

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 887,250
                      10+
                      kr 804,480
                      25+
                      kr 787,230
                      50+
                      kr 774,360
                      100+
                      kr 761,710
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      Through Hole
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      THN 30-4811WI
                      TRACO POWER THN 30-4811WI
                      2322203

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 900,450
                      10+
                      kr 816,420
                      25+
                      kr 798,980
                      50+
                      kr 785,950
                      100+
                      kr 773,040
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      -
                      -
                      -
                      1.6kV
                      48V
                      Fixed
                      Through Hole
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WI Series
                      THN 30-4825WI
                      TRACO POWER THN 30-4825WI
                      3795653

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      kr 819,870
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      625mA
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      -
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 30WI Series
                      THN 30-2415WI
                      TRACO POWER THN 30-2415WI
                      2322198

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 887,250
                      10+
                      kr 804,480
                      25+
                      kr 787,230
                      50+
                      kr 774,360
                      100+
                      kr 761,710
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      -
                      1.6kV
                      24V
                      Fixed
                      Through Hole
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      THN 30-2422WI
                      TRACO POWER THN 30-2422WI
                      2322199

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 12 V
                      Each
                      10+
                      kr 867,270
                      Min.: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      -
                      1.6kV
                      24V
                      Fixed, Adjustable
                      Through Hole
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      THN 30-2425WI
                      TRACO POWER THN 30-2425WI
                      3795651

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 30 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      kr 990,370
                      10+
                      kr 896,150
                      25+
                      kr 876,890
                      50+
                      kr 862,630
                      100+
                      kr 848,580
                      Min.: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      30W
                      2 Output
                      24V
                      625mA
                      -24V
                      625mA
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      -
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 30WI Series
                      SammenlignPris forAntall
                      1-12 av 12 artikler