TMR 2 Series Isolated Through Hole DC / DC Converters:
22 produkter funnetTMR 2 Series Isolated Through Hole DC / DC Converters
The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows -40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these converters make them use for many space critical applications.
- Wide 2:1 input voltage range
- I/O isolation 1600 VDC
- High efficiency
- Small footprint
- Temperature range ?40° to +85°C
- Remote On/Off control
- Excellent load and line regulation
- Indefinite short-circuit protection
- Compact SIP-8 package
- Applications: Industrial electronics, Instrumentation, Communication equipment
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 182,440 10+ kr 167,150 25+ kr 163,590 50+ kr 160,990 100+ kr 158,380 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ kr 156,800 10+ kr 143,700 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ kr 177,460 10+ kr 163,420 25+ kr 160,020 50+ kr 157,420 100+ kr 154,810 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ kr 177,460 10+ kr 163,420 25+ kr 160,020 50+ kr 157,420 100+ kr 154,810 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ kr 179,720 10+ kr 165,490 25+ kr 161,940 50+ kr 159,330 100+ kr 156,720 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ kr 182,790 10+ kr 168,290 25+ kr 164,780 50+ kr 162,170 100+ kr 159,460 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ kr 187,200 10+ kr 171,690 25+ kr 167,950 50+ kr 165,230 100+ kr 162,510 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ kr 184,510 10+ kr 169,100 25+ kr 165,540 50+ kr 162,780 100+ kr 160,140 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ kr 177,460 10+ kr 163,420 25+ kr 160,020 50+ kr 157,420 100+ kr 154,810 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ kr 174,850 10+ kr 161,060 25+ kr 157,610 50+ kr 155,080 100+ kr 152,550 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ kr 177,460 10+ kr 163,420 25+ kr 160,020 50+ kr 157,420 100+ kr 154,810 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ kr 177,460 10+ kr 163,420 25+ kr 160,020 50+ kr 157,420 100+ kr 154,810 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ kr 187,200 10+ kr 171,690 25+ kr 167,950 50+ kr 165,230 100+ kr 162,510 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ kr 195,250 10+ kr 179,010 25+ kr 175,090 50+ kr 172,250 100+ kr 169,520 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ kr 177,460 10+ kr 163,420 25+ kr 160,020 50+ kr 157,420 100+ kr 154,810 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ kr 184,510 10+ kr 169,100 25+ kr 165,540 50+ kr 162,780 100+ kr 160,140 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ kr 177,460 10+ kr 163,420 25+ kr 160,020 50+ kr 157,420 100+ kr 154,810 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ kr 187,200 10+ kr 171,690 25+ kr 167,950 50+ kr 165,230 100+ kr 162,510 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ kr 184,510 10+ kr 169,100 25+ kr 165,540 50+ kr 162,780 100+ kr 160,140 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ kr 187,200 10+ kr 171,690 25+ kr 167,950 50+ kr 165,230 100+ kr 162,510 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 10+ kr 161,720 | Min.: 10 / Mult: 10 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ kr 109,1164 10+ kr 103,3715 25+ kr 91,8817 | Min.: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series |