2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TMV Series Isolated Through Hole DC / DC Converters:

                      10 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      TMV 1215D
                      TRACO POWER TMV 1215D
                      3793969

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      kr 58,050
                      Min.: 1 / Mult: 1
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      6.1mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMV Series
                      TMV 2405S
                      TRACO POWER TMV 2405S
                      3793970

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      kr 72,480
                      10+
                      kr 66,930
                      25+
                      kr 65,460
                      50+
                      kr 64,440
                      100+
                      kr 63,310
                      Min.: 1 / Mult: 1
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      3kV
                      24V
                      Fixed
                      7.1mm
                      10.2mm
                      19.5mm
                      21.6V
                      26.4V
                      TMV Series
                      TMV 0512S
                      TRACO POWER TMV 0512S
                      3793962

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      kr 64,890
                      10+
                      kr 60,020
                      25+
                      kr 58,660
                      50+
                      kr 57,760
                      100+
                      kr 56,850
                      Min.: 1 / Mult: 1
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      -
                      -
                      Unregulated
                      3kV
                      5V
                      Fixed
                      6.1mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMV Series
                      TMV 2415D
                      TRACO POWER TMV 2415D
                      3793972

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      kr 72,480
                      10+
                      kr 66,930
                      25+
                      kr 65,460
                      50+
                      kr 65,350
                      100+
                      kr 65,230
                      Min.: 1 / Mult: 1
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      6.1mm
                      10.2mm
                      19.5mm
                      21.6V
                      26.4V
                      TMV Series
                      TMV 2415S
                      TRACO POWER TMV 2415S
                      3793971

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      kr 72,480
                      10+
                      kr 66,930
                      25+
                      kr 65,460
                      50+
                      kr 64,440
                      100+
                      kr 63,310
                      Min.: 1 / Mult: 1
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      Unregulated
                      3kV
                      24V
                      Fixed
                      6.1mm
                      10.2mm
                      19.5mm
                      21.6V
                      26.4V
                      TMV Series
                      TMV 0515D
                      TRACO POWER TMV 0515D
                      3793964

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      kr 68,290
                      10+
                      kr 63,460
                      25+
                      kr 62,080
                      50+
                      kr 61,160
                      100+
                      kr 60,120
                      Min.: 1 / Mult: 1
                      SIP
                      1:1
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      34mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      6.1mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMV Series
                      TMV 1212D
                      TRACO POWER TMV 1212D
                      3793968

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      kr 68,290
                      10+
                      kr 63,460
                      25+
                      kr 62,080
                      50+
                      kr 61,160
                      100+
                      kr 60,120
                      Min.: 1 / Mult: 1
                      SIP
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Unregulated
                      3kV
                      12V
                      Fixed
                      6.1mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMV Series
                      TMV 1212S
                      TRACO POWER TMV 1212S
                      3793966

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      kr 64,890
                      10+
                      kr 60,020
                      25+
                      kr 58,660
                      50+
                      kr 57,760
                      100+
                      kr 56,850
                      Min.: 1 / Mult: 1
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      -
                      -
                      Unregulated
                      3kV
                      12V
                      Fixed
                      6.1mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMV Series
                      TMV 0515S
                      TRACO POWER TMV 0515S
                      3793963

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Unregulated
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 64,890
                      10+
                      kr 60,020
                      25+
                      kr 58,660
                      50+
                      kr 57,760
                      100+
                      kr 56,850
                      Min.: 1 / Mult: 1
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      67mA
                      -
                      -
                      Unregulated
                      3kV
                      5V
                      Fixed
                      6.1mm
                      10.2mm
                      19.5mm
                      4.5V
                      5.5V
                      TMV Series
                      TMV 1215S
                      TRACO POWER TMV 1215S
                      3793967

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. SIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      kr 64,890
                      10+
                      kr 60,020
                      25+
                      kr 58,660
                      50+
                      kr 57,760
                      100+
                      kr 56,850
                      Min.: 1 / Mult: 1
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      Unregulated
                      3kV
                      12V
                      Fixed
                      6.1mm
                      10.2mm
                      19.5mm
                      10.8V
                      13.2V
                      TMV Series
                      SammenlignPris forAntall
                      1-10 av 10 artikler
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
                      Kjøpsvilkår
                      Vilkår for bruk av API
                      Nettstedkart
                      An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                      Farnell er et handelsnavn for Farnell Norge NUF
                      Avdeling: Gåserudveien 18, Lier 3402, Norway