eks. MVA

Isolated Through Hole DC / DC Converters:

576 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3911034

RoHS

Each
1+
kr 251,410
5+
kr 249,530
10+
kr 247,650
Min.: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911030

RoHS

Each
1+
kr 285,210
5+
kr 256,710
10+
kr 252,830
Min.: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911038

RoHS

Each
1+
kr 331,490
5+
kr 298,400
10+
kr 293,930
Min.: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
Fixed
-
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911031

RoHS

Each
1+
kr 242,470
5+
kr 240,700
10+
kr 238,810
Min.: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911027

RoHS

Each
1+
kr 251,410
5+
kr 249,530
10+
kr 247,650
Min.: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
Fixed
-
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3869013

RoHS

Each
1+
kr 406,390
5+
kr 398,260
Min.: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
2813202

RoHS

Each
1+
kr 303,350
5+
kr 297,220
Min.: 1 / Mult: 1
Medical
DIP
1:1
3W
1 Output
5V
600mA
-
-
Regulated
4kV
12V
Fixed
Through Hole
20.3mm
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
3868996

RoHS

Each
1+
kr 335,850
5+
kr 333,260
10+
kr 330,670
Min.: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3868995

RoHS

Each
1+
kr 335,850
5+
kr 329,140
Min.: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3868998

RoHS

Each
1+
kr 341,970
5+
kr 335,140
Min.: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
3260201

RoHS

Each
1+
kr 430,880
5+
kr 407,800
10+
kr 384,720
Min.: 1 / Mult: 1
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
24V
Fixed
-
20.3mm
12mm
31.8mm
18V
36V
TRI 3 Series
3869009

RoHS

Each
1+
kr 374,710
5+
kr 367,170
Min.: 1 / Mult: 1
ITE & Railway
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
3kV
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3869005

RoHS

Each
1+
kr 367,290
5+
kr 364,460
10+
kr 361,520
Min.: 1 / Mult: 1
ITE & Railway
DIP
4:1
6W
1 Output
15V
400mA
-
-
-
3kV
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 6WIRH Series
3869010

RoHS

Each
1+
kr 426,760
5+
kr 418,280
Min.: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
3.3V
2.5A
-
-
Regulated
3kV
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
4141438

RoHS

Each
1+
kr 538,510
5+
kr 518,610
10+
kr 510,130
50+
kr 490,940
Min.: 1 / Mult: 1
ITE & Railway
DIP
18:1
10W
1 Output
5V
2A
-
-
Regulated
4.2kV
72V
Fixed, Adjustable
-
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4141442

RoHS

Each
1+
kr 538,510
5+
kr 518,610
10+
kr 510,840
Min.: 1 / Mult: 1
ITE & Railway
DIP
18:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
4.2kV
72V
Fixed, Adjustable
-
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4062291

RoHS

Each
1+
kr 400,770
5+
kr 388,700
10+
kr 376,760
Min.: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
-335mA
-
3kV
24V
Fixed, Adjustable
-
20.32mm
10.2mm
31.8mm
13V
70V
AM8TW-Z Series
4062228

RoHS

Each
1+
kr 418,400
5+
kr 405,680
Min.: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.6kV
24V
Fixed
-
20.3mm
10.2mm
31.8mm
18V
36V
AM15T-Z Series
1204966

RoHS

Each
1+
kr 195,660
5+
kr 188,290
10+
kr 180,920
50+
kr 172,480
100+
kr 155,840
Flere priser ....
Min.: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
Through Hole
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1205026

RoHS

Each
1+
kr 384,310
5+
kr 373,610
10+
kr 362,790
50+
kr 340,090
100+
kr 311,680
Min.: 1 / Mult: 1
ITE
DIP
2:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
24V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
18V
36V
TEN 8 Series
1284257

RoHS

Each
1+
kr 509,950
5+
kr 482,970
10+
kr 455,980
50+
kr 390,840
100+
kr 384,780
Min.: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
24V
Fixed
Through Hole
20.32mm
10.2mm
31.8mm
9V
36V
THD 12WI Series
1204964

RoHS

Each
1+
kr 186,510
5+
kr 179,370
10+
kr 172,240
50+
kr 164,400
100+
kr 148,470
Flere priser ....
Min.: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
-
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1205014

RoHS

Each
1+
kr 333,670
5+
kr 331,170
10+
kr 328,560
50+
kr 307,990
100+
kr 282,320
Min.: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
Fixed
-
20.3mm
10.2mm
31.8mm
18V
36V
TEN 5 Series
1007480

RoHS

Each
1+
kr 344,130
5+
kr 327,960
10+
kr 311,680
50+
kr 292,180
100+
kr 267,810
Min.: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
5V
1A
-
-
-
1.5kV
48V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
18V
75V
TEN 5WI Series
1204974

RoHS

Each
1+
kr 254,980
5+
kr 243,330
10+
kr 231,560
50+
kr 216,940
100+
kr 198,870
Min.: 1 / Mult: 1
ITE
DIP
2:1
5W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
18V
36V
TEL 5 Series
1-25 av 576 artikler
av 24 side(r)

ledende produsenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER