ITE, Laboratory & Medical Isolated Through Hole DC / DC Converters:
76 produkter funnetFinn et stort utvalg av ITE, Laboratory & Medical Isolated Through Hole DC / DC Converters hos Farnell Norge. Vi lagerfører et bredt utvalg av Isolated Through Hole DC / DC Converters, for eksempel ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters fra verdens beste produsenter, inkludert: Recom Power.
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 260,440 5+ kr 256,280 10+ kr 238,810 50+ kr 232,150 100+ kr 227,520 | Min.: 1 / Mult: 1 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 8kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx/R Series | |||||
Each | 25+ kr 163,310 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 213,590 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 148,920 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 223,670 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 15V | 66mA | -15V | -66mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ kr 257,080 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 229,480 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 152,770 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 12V | 85mA | -12V | -85mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ kr 206,240 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 166,430 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 15V | 66mA | -15V | -66mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ kr 213,590 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 224,870 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 167,160 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 3.3V | 300mA | -3.3V | -300mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ kr 163,310 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 152,770 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 3.3V | 300mA | -3.3V | -300mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ kr 167,160 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ kr 245,530 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ kr 245,750 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ kr 143,000 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 246,040 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 12V | 85mA | -12V | -85mA | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ kr 269,200 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxD/R Series | |||||
Each | 25+ kr 234,540 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 234,540 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 234,540 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series | |||||
Each | 25+ kr 234,540 | Min.: 25 / Mult: 25 | ITE, Laboratory & Medical | SIP | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xxS/R Series |