IV Series Isolated Through Hole DC / DC Converters:
31 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 67,760 5+ kr 65,620 10+ kr 65,500 50+ kr 65,260 100+ kr 65,140 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ kr 67,760 5+ kr 65,970 10+ kr 65,850 50+ kr 65,730 100+ kr 65,620 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ kr 67,760 5+ kr 65,970 10+ kr 65,850 50+ kr 65,730 100+ kr 65,620 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10.15mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ kr 67,760 5+ kr 65,620 10+ kr 65,500 50+ kr 65,260 100+ kr 65,140 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 20+ kr 66,800 | Min.: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | 5V | 100mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ kr 72,870 5+ kr 70,610 10+ kr 68,470 50+ kr 67,640 100+ kr 66,690 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ kr 97,830 5+ kr 85,590 10+ kr 70,970 50+ kr 68,940 100+ kr 66,920 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 20+ kr 66,800 | Min.: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | 12V | 42mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 20+ kr 65,850 | Min.: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 21.6V | 26.4V | IV Series | |||||
Each | 1+ kr 95,330 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 19.5mm | 9.5mm | 6mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ kr 67,760 5+ kr 65,620 10+ kr 65,500 50+ kr 65,260 100+ kr 65,140 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 21.6V | 26.4V | IV Series | |||||
Each | 20+ kr 65,850 | Min.: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ kr 67,040 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 19.5mm | 9.5mm | 6mm | 10.8V | 13.2V | IV Series | |||||
Each | 20+ kr 66,330 | Min.: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 19.5mm | 9.5mm | 6mm | 21.6V | 26.4V | IV Series | |||||
Each | 1+ kr 72,870 5+ kr 70,610 10+ kr 68,470 50+ kr 67,640 100+ kr 66,690 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 20+ kr 65,620 | Min.: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 19.5mm | 9.5mm | 6mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ kr 105,320 5+ kr 92,120 10+ kr 76,310 50+ kr 68,470 100+ kr 67,040 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 19.5mm | 9.5mm | 6mm | 21.6V | 26.4V | IV Series | |||||
Each | 1+ kr 67,760 5+ kr 65,620 10+ kr 65,500 50+ kr 65,260 100+ kr 65,140 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series | |||||
Each | 20+ kr 65,850 | Min.: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 21.6V | 26.4V | IV Series | |||||
Each | 1+ kr 97,830 5+ kr 85,590 10+ kr 70,970 50+ kr 68,940 100+ kr 66,920 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 20+ kr 65,850 | Min.: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 21.6V | 26.4V | IV Series | |||||
Each | 20+ kr 66,330 | Min.: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 19.5mm | 9.5mm | 6mm | 21.6V | 26.4V | IV Series | |||||
Each | 20+ kr 66,330 | Min.: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 19.5mm | 9.5mm | 6mm | 21.6V | 26.4V | IV Series | |||||
Each | 1+ kr 103,300 5+ kr 90,460 10+ kr 74,890 50+ kr 67,160 100+ kr 65,850 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 19.5mm | 9.5mm | 6mm | 4.5V | 5.5V | IV Series | |||||
Each | 1+ kr 75,990 5+ kr 73,670 10+ kr 71,350 20+ kr 68,400 50+ kr 66,930 | Min.: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 9.5mm | 19.5mm | 4.5V | 5.5V | IV Series |