MGW15 Series Isolated Through Hole DC / DC Converters:
9 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 337,450 5+ kr 330,750 10+ kr 323,930 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||
Each | 1+ kr 274,460 5+ kr 268,940 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||
Each | 1+ kr 366,940 5+ kr 353,280 10+ kr 347,510 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||
Each | 1+ kr 360,680 5+ kr 347,270 10+ kr 341,610 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series | |||||
Each | 1+ kr 324,740 5+ kr 318,270 10+ kr 311,790 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series | |||||
Each | 1+ kr 360,790 5+ kr 360,680 10+ kr 341,610 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series | |||||
Each | 1+ kr 427,710 5+ kr 415,570 10+ kr 403,440 50+ kr 391,190 100+ kr 379,050 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGW15 Series | |||||
Each | 1+ kr 424,700 5+ kr 399,740 10+ kr 396,390 50+ kr 393,040 100+ kr 388,070 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGW15 Series | |||||
Each | 1+ kr 387,610 5+ kr 386,220 10+ kr 384,490 50+ kr 382,640 100+ kr 376,400 | Min.: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGW15 Series | |||||