TRI 1 Series Isolated Through Hole DC / DC Converters:
9 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 117,760 5+ kr 116,460 10+ kr 115,170 | Min.: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | |||||
Each | 1+ kr 136,370 5+ kr 136,250 10+ kr 136,020 50+ kr 135,670 100+ kr 132,550 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ kr 141,220 5+ kr 137,520 10+ kr 133,710 50+ kr 128,740 100+ kr 126,660 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | |||||
Each | 1+ kr 142,110 5+ kr 138,330 10+ kr 134,550 50+ kr 129,460 100+ kr 127,330 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ kr 136,370 5+ kr 134,980 10+ kr 133,710 50+ kr 129,550 100+ kr 128,860 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | |||||
Each | 1+ kr 136,370 5+ kr 135,100 10+ kr 133,820 50+ kr 132,780 100+ kr 121,920 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | |||||
Each | 1+ kr 136,370 5+ kr 134,980 10+ kr 133,710 50+ kr 131,860 100+ kr 129,200 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ kr 141,220 5+ kr 137,520 10+ kr 133,710 50+ kr 128,740 100+ kr 126,660 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | |||||
Each | 1+ kr 141,220 5+ kr 136,020 10+ kr 133,820 50+ kr 128,860 100+ kr 126,780 Flere priser .... | Min.: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | |||||