eks. MVA

Isolated Through Hole DC / DC Converters:

2 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
3817392

RoHS

Date/Lot Code

Each
1+
kr 353,870
5+
kr 340,680
10+
kr 335,210
50+
kr 322,730
100+
kr 317,380
Min.: 1 / Mult: 1
-
Module
2:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.2mm
8.52mm
56.4mm
41.1V
57V
4715644

RoHS

Date/Lot Code

Pack of 1
128+
kr 262,370
Min.: 128 / Mult: 128
ITE & Industrial
DIP-10, Module
-
51W
1 Output
12V
4.25A
Regulated
2.25kV
48V
Fixed
22.2mm
8.6mm
56.4mm
41.1V
57V
1-2 av 2 artikler
av 1 side(r)

ledende produsenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER