Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 2 696,000 |
Produktinformasjon
Produktoversikt
424DUK-USB-C-CHARGER is a 240W USB-C GaN desk charger which simplifies workspace charging for modern work environments. Charge up to four devices simultaneously with Power Delivery 3.1 and 240W total power (single-port 140W EPR), making it ideal for boardrooms and desks. It is USB-IF compliant, and DOE Level VI energy-efficient, providing protection against over-voltage, overheating, and over-current. Programmable power supply (PPS) ensures rapid, device-optimised charging (MacBook Pro 16 M3 Max/M4 Pro/Max charges from 0 to 50% in just 30 minutes). It comes with a removable 100x100 VESA-compatible bracket for mounting under desks, inside enclosures or behind monitors. It supports demanding 140W devices via a single USB-C port while charging laptops, tablets, and smartphones from major brands. Its dual transformer topology efficiently distributes heat, ensuring maximum power delivery during extended full-load use.
- Future-proof compatibility ensures support for next-generation devices
- Includes noble wedge, K-slot, and nano lock slots for added physical security in shared workspaces
- PPS improves compatibility across a broader range of mobile device brands
- Prevents accidental disconnections with screw-locking ports
- Engineered for long-term, always-on performance, stays cool even under demanding conditions
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Innhold
1 x 240W USB-C charger, 1 x mounting plate (installed), 4 x M3x4mm (5/32") Phillips countersunk machine screws (installed), 4 x M4x12mm (1/2") Phillips countersunk wood screws, 4 x M4x20mm (3/4") Phillips countersunk wood screws, 1 x 6ft [1.8m] BS 1363 to IEC-C5 power cord, 1 - 1 x quick-start guide insert.
Tekniske spesifikasjoner
ITE
240W
Fixed
-
No SVHC (21-Jan-2025)
4 Output
USB Type C
100V AC to 240V AC
UK Type G
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Vietnam
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar