Kontakt meg når varen er tilbake på lager
| Antall | |
|---|---|
| 1+ | kr 961,710 |
Produktinformasjon
Produktoversikt
Compute module 3 + development kit is a complete development platform for the Raspberry Pi Compute Module 3 +, providing all of the necessary interface ports to allow an engineer to design and test their own prototype applications with the CM3+. The modules simplify the design process engineers need to undertake when developing a System on Module (SoM) solution into their final product. Engineers do not need to concern themselves with the complexities of interfacing with the BCM2837B0 processor directly and instead can concentrate on designing the interfaces to their own I/O board and their application software . This simplicity fosters rapid development. A Raspberry Pi Compute Module I/O Board Camera Display Adaptor is included in the kit to connect a standard Raspberry Pi camera board or Raspberry Pi display to the Compute Module I/O Board.
- Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
- 1GB LPDDR2 SDRAM memory
- 32GB eMMC flash memory storage on-board
- 2 x CSI ports for camera boards
- 2 x DSI ports for display boards
- Full size HDMI port
- Micro USB power connector
Innhold
1 x CMIO v3 breakout board, 1 x CM3+/32GB compute module, 1 x CM3+/lite compute module, 1 x CMCDA board (breaks in half to 1 x camera and 1 x display adapter), 2 x 22W, 0.5mm pitch, 50mm length small FFCs for the adapters, 1 x USB B to USB A cable (for programming), 4 x pin header female-to-female jumper leads (20cm), to allow connecting display and camera I2C .
Merknader
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske spesifikasjoner
Broadcom
64-bit ARM Cortex-A53 v8
4 Cores
Cortex-A53
VideoCore IV
1.2GHz
-
-
-
Broadcom BCM2837B0
BCM2xxx
ARM
1GB LPDDR2
BCM2837B0
Compute Module & Board
I2C, CSI, DSI, SPI, SD/SDIO, HDMI, UART, USB
-
Alternativer for CM3+ DEV. KIT
1 produkt funnet
Tilknyttede produkter
4 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Great Britain
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar