2. Semiconductors - ICs
                      3. CODECs / Encoders / Decoders
                      4. Video Encoders / Decoders
                      Skriv ut side

                      TVP5147PFP

                      Video Decoder IC, Analogue, 10 bit, 30 MSPS Sample Rate, 2 Channels, 3 V to 3.6 V, HTQFP-80

                      TEXAS INSTRUMENTS TVP5147PFP
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerTVP5147PFP
                      Varenummer3006924
                      Produseres ikke lenger

                      Produktinformasjon

                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerTVP5147PFP
                      Varenummer3006924
                      IC TypeDecoder
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageHTQFP
                      No. of Pins80Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Produktoversikt

                      The TVP5147PFP is a high-quality, single-chip Digital Video Decoder that digitizes and decodes all popular baseband analog video formats into digital component video. The TVP5147 decoder supports the analog-to-digital conversion of component YPbPr signals, as well as the A/D conversion and decoding of NTSC, PAL and SECAM composite and S-video into component YCbCr. This decoder includes two 10-bit 30MSPS analog-to-digital converters (ADCs). Preceding each ADC in the device, the corresponding analog channel contains an analog circuit that clamps the input to a reference voltage and applies a programmable gain and offset. A total of 10 video input terminals can be configured to a combination of YPbPr, CVBS or S-video video inputs.

                      • Robust sync detection for weak and noisy signals as well as VCR trick modes
                      • Y/C separation by 2-D, 5-line, adaptive comb or chroma trap filter
                      • Two 10-bit, 30MSPS ADC with analog preprocessors
                      • Clock/timing processor and power-down control
                      • Software-controlled power-saving standby mode
                      • Output formatter
                      • I²C host port interface
                      • VBI data processor
                      • Macrovision copy protection detection circuit (Type 1, 2, 3 and separate colour stripe detection)
                      • 3.3V Tolerant digital I/O ports
                      • Two 30MSPS 11-bit A/D channels with video encoder synchronization programmable gain control
                      • Supports NTSC (J, M, 4.43), PAL (B, D, G, H, I, M, N, Nc, 60) and SECAM (B, D, G, K, K1, L)
                      • Supports CVBS and S-video
                      • Supports analog component YPbPr video format with embedded sync
                      • 10 analog video input terminals for multisource connection
                      • Supports analog video output
                      • User-programmable video output formats
                      • HSYNC/VSYNC outputs with programmable position, polarity, width and field ID (FID) output
                      • Composite and S-video processing
                      • Certified Macrovision™ copy protection detection
                      • Reduced power consumption - 1.8V digital core, 3.3V for digital I/O and 1.8V analog core
                      • Power-save and power-down mode

                      Applikasjoner

                      Signal Processing, Communications & Networking, Consumer Electronics, Imaging, Video & Vision

                      Tekniske spesifikasjoner

                      IC Type

                      Decoder

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      80Pins

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      HTQFP

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Taiwan
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.000379