2. Semiconductors - ICs
                      3. Digital Potentiometers
                      4. Non Volatile Digital Potentiometers
                      Skriv ut side

                      TPL0102-100RUCR .

                      Non Volatile Digital Potentiometer, 100 kohm, Dual, I2C, Linear, ± 20%, 2.7 V

                      TEXAS INSTRUMENTS TPL0102-100RUCR .
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerTPL0102-100RUCR .
                      Varenummer1895372
                      ProduktsortimentDual 256-Tap Non-Volatile Digital Pots
                      Føres ikke lenger

                      Produktinformasjon

                      ProdusentTEXAS INSTRUMENTS
                      Produsentens varenummerTPL0102-100RUCR .
                      Varenummer1895372
                      ProduktsortimentDual 256-Tap Non-Volatile Digital Pots
                      End To End Resistance100kohm
                      No. of PotsDual
                      Control InterfaceI2C
                      Track TaperLinear
                      Resistance Tolerance± 20%
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Potentiometer IC Case StyleQFN
                      No. of Pins14Pins
                      No. of Steps256
                      Temperature Coefficient± 130ppm/°C
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeDual 256-Tap Non-Volatile Digital Pots
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Dec-2015)

                      Alternativer for TPL0102-100RUCR .

                      1 produkt funnet

                      Produktoversikt

                      The TPL0102-100RUCR is a two linear-taper Digital Potentiometer with 256 wiper positions. It can be used as a three-terminal potentiometer or as a two-terminal rheostat. The TPL0102-100 has an end-to-end resistance of 100kΩ. The TPL0102 has non-volatile memory (EEPROM) which can be used to store the wiper position. This is beneficial because the wiper position is stored even during power-off and is automatically reinstated after power-on. The internal registers of the TPL0102 can be accessed using the I²C interface.

                      • Non-volatile memory stores wiper settings
                      • Fast Power-up Response Time to Wiper
                      • 4ppm/°C Ratiometric temperature coefficient
                      • I²C Compatible serial interface
                      • Shutdown mode
                      • ESD performance tested Per JESD 22
                      • Green product and no Sb/Br

                      Applikasjoner

                      Power Management, Sensing & Instrumentation

                      Advarsler

                      Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

                      Tekniske spesifikasjoner

                      End To End Resistance

                      100kohm

                      Control Interface

                      I2C

                      Resistance Tolerance

                      ± 20%

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      14Pins

                      Temperature Coefficient

                      ± 130ppm/°C

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      No. of Pots

                      Dual

                      Track Taper

                      Linear

                      Supply Voltage Min

                      2.7V

                      Potentiometer IC Case Style

                      QFN

                      No. of Steps

                      256

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Dual 256-Tap Non-Volatile Digital Pots

                      MSL

                      MSL 1 - Unlimited

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Thailand
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:85423990
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Informasjon kommer
                      SVHC:No SVHC (17-Dec-2015)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.000104