Produktinformasjon
Produktoversikt
The SN65HVD251P is an industrial CAN Transceiver provides differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1Mbps. Designed for operation in harsh environments, the device features cross-wire, overvoltage and loss of ground protection to ±36V. Also featured are over-temperature protection as well as common-mode range and tolerance to transients of ±200V. The transceiver interfaces the single-ended CAN controller with the differential CAN bus.
- Drop-in improved replacement
- Bus-fault protection of ±36V
- High input impedance allows up to 120 nodes on a bus
- Bus pin ESD protection exceeds 14kV HBM
- Unpowered node does not disturb the bus
- 200µA Typical low-current standby mode
- Thermal shutdown protection
Applikasjoner
Industrial, Automation & Process Control, Communications & Networking, Sensing & Instrumentation
Advarsler
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Tekniske spesifikasjoner
CAN Transceiver
4.5V
DIP
1Channels
1Receivers
125°C
-
No SVHC (27-Jun-2018)
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Mexico
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar