Trenger du mer?
| Emballasjetype | Antall | Enhetspris: | Totalt |
|---|---|---|---|
| Cut Tape | 5 | kr 1,860 | kr 9,30 |
| Totalt | kr 9,30 | ||
| Antall | |
|---|---|
| 5+ | kr 1,860 |
| 10+ | kr 1,090 |
| 100+ | kr 0,845 |
| 500+ | kr 0,828 |
| 1000+ | kr 0,811 |
Produktinformasjon
Produktoversikt
The 74LVC1G97GV is a low-power configurable Multiple Function Gate with schmitt-trigger inputs. The device can be configured as any of the following logic functions MUX and or, NAND, NOR, inverter and buffer, using the 3-bit input. All inputs can be connected to VCC or GND. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as translators in mixed 3.3 and 5V environments. This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- CMOS low power consumption
- Direct interface with TTL levels
- Latch-up performance exceeds 250mA
Applikasjoner
Computers & Computer Peripherals, Communications & Networking
Tekniske spesifikasjoner
Configurable Multiple Function
SC-74
1.65V
-40°C
-
No SVHC (25-Jun-2025)
SC-74
6Pins
5.5V
125°C
MSL 1 - Unlimited
Teknisk dokumentasjon (2)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Malaysia
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar