16-bit Microcontrollers :
2 024 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1600+kr 14,010 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 128KB | 28Pins | QFN | - | 22I/O's | I2C, SPI, UART | - | 16KB | 10Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 244+kr 27,000 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 128KB | 48Pins | UQFN | - | 38I/O's | I2C, I2S, SPI, UART | - | 32KB | 12Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 188+kr 32,540 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 64KB | 28Pins | SSOP | - | 21I/O's | I2C, SPI, UART | - | 8KB | 10Channels | - | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+kr 77,510 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | - | - | 70MHz | - | 512KB | 64Pins | TQFP | - | 53I/O's | CAN, I2C, SPI, UART, USB | - | 52KB | 24Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each | 244+kr 30,510 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 16KB | 28Pins | QFN | - | 24I/O's | I2C, SPI, UART | - | 2KB | 19Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC24F KM | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+kr 26,550 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 48Pins | UQFN | - | 39I/O's | I2C, I2S, SPI, UART | - | 32KB | 12Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+kr 46,660 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | - | - | 70MHz | - | 512KB | 64Pins | VQFN | - | 53I/O's | I2C, SPI, UART | - | 48KB | 16Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+kr 48,130 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 128KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 16KB | 16Channels | - | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+kr 15,370 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 28Pins | UQFN | - | 22I/O's | I2C, SPI, UART | - | 16KB | 10Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+kr 23,100 25+kr 21,090 100+kr 18,950 250+kr 18,620 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 128KB | 28Pins | SSOP | - | 21I/O's | I2C, I2S, SPI, UART | - | 8KB | 9Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | - | ||||||
Each | 240+kr 28,580 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 128KB | 64Pins | QFN | - | 53I/O's | I2C, I2S, SPI, UART | - | 32KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 160+kr 44,850 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 32KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 188+kr 32,090 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 16KB | 28Pins | SSOP | - | 23I/O's | I2C, SPI, UART | - | 2KB | 13Channels | - | 12Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each | 119+kr 61,800 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | - | - | 80MHz | - | 128KB | 100Pins | TQFP | - | 85I/O's | CAN, I2C, SPI, UART | - | 8KB | 32Channels | - | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 376+kr 17,400 | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | - | - | 70MHz | - | 32KB | 28Pins | SSOP | - | 21I/O's | I2C, SPI, UART | - | 4KB | 6Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP MC | PIC24 | AEC-Q100 | ||||||
Each | 238+kr 41,580 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 100Pins | TQFP | - | 85I/O's | I2C, LIN, SPI, UART | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+kr 38,190 | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16 bit | - | - | 70MHz | - | 256KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 32KB | 16Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | - | ||||||
Each | 183+kr 38,190 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 64KB | 28Pins | QFN-S | - | 21I/O's | I2C, SPI, UART | - | 8KB | 10Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 320+kr 32,880 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 16KB | 44Pins | TQFP | - | 38I/O's | I2C, SPI, UART | - | 2KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KA | PIC24 | - | ||||||
Each | 160+kr 63,720 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | - | - | 80MHz | - | 256KB | 64Pins | TQFP | - | 53I/O's | CAN, I2C, SPI, UART | - | 16KB | 18Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 183+kr 39,320 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 32KB | 48Pins | UQFN | - | 39I/O's | I2C, SPI, UART | - | 2KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC24F KA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+kr 29,380 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 128KB | 64Pins | TQFP | - | 53I/O's | I2C, I2S, SPI, UART | - | 32KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 189+kr 32,880 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 64KB | 28Pins | SOIC | - | 21I/O's | I2C, SPI, UART | - | 8KB | 10Channels | - | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 238+kr 33,560 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 128KB | 80Pins | TQFP | - | 69I/O's | I2C, I2S, SPI, UART | - | 32KB | 17Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | ||||||
Each | 244+kr 29,380 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 32KB | 28Pins | QFN | - | 21I/O's | I2C, SPI, UART | - | 8KB | 10Channels | - | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||