0
0 artiklerkr 0,00
eks. MVA
eks. MVA

16-bit Microcontrollers :

2 005 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3648842

RoHS

Date/Lot Code

Each
1+kr 20,160
25+kr 18,530
100+kr 16,800
250+kr 16,470
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
48Pins
TQFP
39I/O's
I2C, LIN, SPI, UART
8KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3499465

RoHS

Date/Lot Code

Each
1+kr 34,570
25+kr 31,650
100+kr 28,610
250+kr 28,070
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
TQFP
39I/O's
I2C, I2S, LIN, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3576912

RoHS

Date/Lot Code

Each
1+kr 25,030
25+kr 24,490
100+kr 24,060
250+kr 23,520
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
48Pins
TQFP
39I/O's
I2C, I2S, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ
PIC24
-
3576914

RoHS

Date/Lot Code

Each
1+kr 26,440
25+kr 24,280
100+kr 23,190
250+kr 22,000
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
54I/O's
I2C, I2S, SPI, UART
8KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ
PIC24
-
2317933

RoHS

Date/Lot Code

Each
1+kr 32,730
25+kr 32,620
100+kr 32,510
250+kr 32,400
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
2315611

RoHS

Date/Lot Code

Each
1+kr 507,420
5+kr 463,630
10+kr 419,740
25+kr 389,400
50+kr 381,590
HCS12X Family S12XF Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
112Pins
LQFP
88I/O's
CAN, SCI, SPI
32KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XF
HCS12X
AEC-Q100
2317934

RoHS

Date/Lot Code

Each
1+kr 45,090
25+kr 39,480
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SDIP
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC24FV KM
PIC24
-
1576845

RoHS

Date/Lot Code

Each
1+kr 66,220
25+kr 60,690
100+kr 54,950
250+kr 53,860
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576870

RoHS

Date/Lot Code

Each
1+kr 94,500
25+kr 86,590
100+kr 84,860
250+kr 83,120
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1165810

RoHS

Date/Lot Code

Each
1+kr 542,960
5+kr 494,410
10+kr 445,860
25+kr 406,840
50+kr 398,720
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
5.5V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1576848

RoHS

Date/Lot Code

Each
1+kr 78,360
25+kr 72,610
100+kr 69,360
250+kr 67,950
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1146522

RoHS

Date/Lot Code

Each
1+kr 98,140
25+kr 85,910
100+kr 71,220
250+kr 63,820
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
EUART, I2C, PSP, SPI
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1898798

RoHS

Date/Lot Code

Each
1+kr 34,680
25+kr 31,320
100+kr 30,670
250+kr 30,020
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1898812

RoHS

Date/Lot Code

Each
1+kr 32,840
25+kr 30,670
100+kr 29,150
250+kr 28,610
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1898810

RoHS

Date/Lot Code

Each
1+kr 39,880
25+kr 36,740
100+kr 36,200
250+kr 35,660
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1165784

RoHS

Date/Lot Code

Each
1+kr 600,510
5+kr 554,670
10+kr 508,720
25+kr 472,090
HCS12 Family S12A Series Microcontrollers
HCS12
16 bit
25MHz
256KB
80Pins
QFP
59I/O's
I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12A
HCS12
-
2064282

RoHS

Date/Lot Code

Each
1+kr 82,150
10+kr 63,510
25+kr 56,140
50+kr 54,950
100+kr 53,750
Flere priser ....
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
128KB
64Pins
LQFP
54I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
AEC-Q100
1708592

RoHS

Date/Lot Code

Each
1+kr 72,070
25+kr 68,060
100+kr 64,160
250+kr 60,150
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1801214

RoHS

Date/Lot Code

Each
1+kr 70,880
25+kr 65,130
100+kr 58,850
250+kr 57,660
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
64Pins
TQFP
53I/O's
I2C, LIN, SPI, UART
16KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2079402

RoHS

Date/Lot Code

Each
1+kr 26,010
25+kr 25,470
100+kr 25,140
250+kr 25,030
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
AEC-Q100
1146523

RoHS

Date/Lot Code

Each
1+kr 53,320
25+kr 52,890
100+kr 52,780
250+kr 52,670
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
EUART, I2C, PSP, SPI
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576895

RoHS

Date/Lot Code

Each
1+kr 65,130
25+kr 63,830
100+kr 62,530
250+kr 61,230
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2432752

RoHS

Date/Lot Code

Each
1+kr 48,010
25+kr 43,890
100+kr 39,880
250+kr 39,120
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2493345

RoHS

Date/Lot Code

Each
1+kr 64,700
25+kr 59,330
100+kr 57,460
250+kr 55,600
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2425148

RoHS

Date/Lot Code

Each
1+kr 33,450
25+kr 30,700
100+kr 29,830
360+kr 28,840
AVR ATxmega Family ATxmega D Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
16KB
44Pins
VQFN-EP
34I/O's
I2C, SPI, USART
2KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega16
AVR
-
76-100 av 2005 artikler
av 81 side(r)

ledende produsenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON