16-bit Microcontrollers:
2 010 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 180+ kr 60,780 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 64KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART | 8KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 119+ kr 55,590 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 64KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART | 8KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 210+ kr 29,490 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Through Hole | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 28,470 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 4KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 20,340 | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | - | ||||||
Each | 183+ kr 47,570 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 512KB | 48Pins | UQFN | 35I/O's | I2C, SPI, UART | 48KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | ||||||
Each | 216+ kr 30,840 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 48KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 43,500 | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 70MHz | 512KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 48KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | - | ||||||
Each | 238+ kr 47,900 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each (Supplied in a Waffle Tray) | 1+ kr 50,680 10+ kr 35,080 25+ kr 32,970 50+ kr 32,300 100+ kr 31,630 Flere priser .... | RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers | - | 16 bit | 32MHz | 128KB | 48Pins | WQFN | 32I/O's | I2C, UART | 12KB | 8Channels | 10Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 160+ kr 49,150 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ kr 15,140 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 53,100 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 44Pins | QFN | 35I/O's | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 329+ kr 20,000 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | - | ||||||
Each | 122+ kr 59,090 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 28Pins | QFN-S | 21I/O's | CAN, I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 162+ kr 37,850 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ kr 52,540 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ kr 39,200 | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 64Pins | QFN-EP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | - | ||||||
Each | 378+ kr 16,380 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 30,510 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 20,900 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2100+ kr 29,600 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ kr 44,630 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ kr 62,710 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 24KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | ||||||
Each | 345+ kr 18,190 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 28Pins | SPDIP | 24I/O's | I2C, SPI, UART | 1KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24F KL | PIC24 | - | ||||||