0
0 artiklerkr 0,00
eks. MVA
eks. MVA

16-bit Microcontrollers :

2 005 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2752473

RoHS

Date/Lot Code

Each
1+kr 20,050
25+kr 18,210
100+kr 16,580
250+kr 16,260
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
UQFN
40I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3123234

RoHS

Date/Lot Code

Each
1+kr 166,680
10+kr 125,820
25+kr 112,170
50+kr 103,170
100+kr 94,070
Flere priser ....
MSP430 Family MSP430F5x Series Microcontrollers
MSP430
16 bit
20MHz
512KB
100Pins
LQFP
74I/O's
I2C, SPI, UART
66KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430F5x
MSP430
-
2991798

RoHS

Date/Lot Code

Each
1+kr 41,290
25+kr 38,040
100+kr 36,200
250+kr 34,360
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3123270

RoHS

Date/Lot Code

Each
1+kr 20,160
10+kr 14,960
50+kr 12,250
100+kr 10,660
250+kr 10,430
Flere priser ....
MSP430 Family MSP430G2x Series Microcontrollers
MSP430
16 bit
16MHz
2KB
14Pins
TSSOP
10I/O's
I2C, SPI, USI
128Byte
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430G2x
MSP430
-
2920750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+kr 77,920
25+kr 75,970
100+kr 70,440
1200+kr 64,920
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
51I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ256
PIC24
-
3702702

RoHS

Date/Lot Code

Each
1+kr 20,180
25+kr 19,740
100+kr 19,410
250+kr 18,970
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
20I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
1778480

RoHS

Date/Lot Code

Each
1+kr 53,770
25+kr 49,100
100+kr 44,430
250+kr 43,560
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, LIN, SPI, USART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315909

RoHS

Date/Lot Code

Each
1+kr 33,490
25+kr 30,780
100+kr 29,700
250+kr 28,610
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
4KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1740239

RoHS

Date/Lot Code

Each
1+kr 28,390
25+kr 25,690
100+kr 25,140
250+kr 24,710
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
QFN
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1332297

RoHS

Date/Lot Code

Each
1+kr 36,520
25+kr 35,010
100+kr 33,490
250+kr 30,450
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
WSOIC
21I/O's
I2C, SPI, PSP, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1898800

RoHS

Date/Lot Code

Each
1+kr 38,710
25+kr 37,720
100+kr 36,630
250+kr 35,640
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SOIC
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1332295

RoHS

Each
1+kr 33,810
25+kr 33,270
100+kr 32,730
250+kr 32,190
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1707627

RoHS

Date/Lot Code

Each
1+kr 29,260
25+kr 28,610
100+kr 28,500
250+kr 28,390
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SOIC
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
2315921

RoHS

Date/Lot Code

Each
1+kr 61,190
25+kr 59,980
100+kr 58,890
250+kr 58,780
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
8KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1898804

RoHS

Date/Lot Code

Each
1+kr 43,740
25+kr 42,840
100+kr 41,950
250+kr 41,720
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
39I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
2355354

RoHS

Date/Lot Code

Each
1+kr 51,930
25+kr 51,820
100+kr 51,700
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
53I/O's
I2C, SPI, UART, USB
8KB
32Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
-
2315917

RoHS

Date/Lot Code

Each
1+kr 41,290
25+kr 37,930
100+kr 37,170
250+kr 36,410
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1778487

RoHS

Date/Lot Code

Each
1+kr 76,940
25+kr 67,290
100+kr 55,740
250+kr 50,020
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2493342

RoHS

Date/Lot Code

Each
1+kr 60,580
25+kr 55,600
100+kr 53,430
250+kr 51,260
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3128683

RoHS

Date/Lot Code

Each
1+kr 860,400
5+kr 784,860
10+kr 709,320
25+kr 671,710
S12 Family S12D Series Microcontrollers
HCS12
16 bit
50MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
125°C
Surface Mount
S12D
S12
-
2985223

RoHS

Date/Lot Code

Each
1+kr 246,770
10+kr 204,610
25+kr 194,100
50+kr 192,690
100+kr 191,180
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
256KB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
16KB
24Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
S12X
-
2909869

RoHS

Each
1+kr 80,170
10+kr 66,370
25+kr 65,070
MAXQ Family MAXQ6xx Series Microcontroller
MAXQ20S
16 bit
12MHz
128KB
64Pins
LQFP
44I/O's
I2C, SPI, USART, USB
6KB
-
-
1.7V
3.6V
0°C
70°C
Surface Mount
MAXQ622
MAXQ
-
3123176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+kr 34,250
10+kr 25,690
25+kr 22,330
50+kr 21,780
100+kr 21,240
Flere priser ....
MSP430 Family MSP430F2x Series Microcontrollers
MSP430
16 bit
16MHz
2KB
14Pins
TSSOP
10I/O's
I2C, SPI
128Byte
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430F2x
MSP430
-
3635689

RoHS

Date/Lot Code

Each
1+kr 48,440
25+kr 44,980
100+kr 41,620
250+kr 38,150
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GU
PIC24
AEC-Q100
3577736

RoHS

Date/Lot Code

Each
1+kr 51,250
25+kr 44,860
100+kr 37,120
250+kr 33,310
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
151-175 av 2005 artikler
av 81 side(r)

ledende produsenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON