16-bit Microcontrollers:
2 009 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied in a Waffle Tray) | 900+ kr 66,230 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 10MHz | 640KB | 100Pins | TQFP | 90I/O's | I2C, UART | 47.5KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | LC88F | LC88 | - | ||||||
Each | 180+ kr 60,570 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART | 8KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ kr 55,810 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | ||||||
Each | 320+ kr 27,910 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 48KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 270+ kr 30,350 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 48KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 189+ kr 44,240 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 27,390 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 44Pins | QFN | 39I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KA | PIC24 | - | ||||||
Each | 1+ kr 174,920 10+ kr 159,270 25+ kr 152,610 50+ kr 144,420 100+ kr 127,180 Flere priser .... | C166 Family C165 Series Microcontrollers | C166 | 16 bit | 25MHz | - | 100Pins | TQFP | 77I/O's | SPI, USART | 2KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C165 | C166 | AEC-Q100 | ||||||
Each | 1+ kr 254,440 10+ kr 235,340 25+ kr 218,380 50+ kr 201,420 100+ kr 184,460 Flere priser .... | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 33MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | AEC-Q100 | ||||||
Each | 1+ kr 8,570 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 20Pins | SOIC | 17I/O's | I2C, SPI, UART | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | AEC-Q100 | ||||||
Each | 1+ kr 252,520 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16 bit | 24MHz | 384KB | 100Pins | LFQFP | 87I/O's | I2C, UART | 31KB | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/60 | M16C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 26,720 10+ kr 19,890 30+ kr 15,150 100+ kr 11,910 250+ kr 10,690 Flere priser .... | MAXQ Family MAX28200 Series Microcontrollers | MAXQ20 | 16 bit | 12MHz | 16KB | 12Pins | WLP | 4I/O's | I2C | 2KB | 2Channels | 10Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | MAX28200 | MAXQ | - | ||||||
Each | 1+ kr 532,870 | H8S Family H8S/2100 Series H8S/2168 Group Microcontrollers | H8S/2000 | 16 bit | 33MHz | 512KB | 144Pins | TQFP | 106I/O's | I2C, UART | 40KB | 8Channels | 10Bit | 3V | 3.6V | -20°C | 75°C | Surface Mount | H8S/2100 | H8S | - | ||||||
Each | 1000+ kr 13,010 | RL78 Family RL78/G1x Series RL78/G1F Group Microcontrollers | RL78 | 16 bit | 32MHz | 64KB | 48Pins | LFQFP | 44I/O's | I2C, LIN, UART | 5.5KB | 17Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 160+ kr 52,730 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 305+ kr 28,680 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 48Pins | UQFN | 37I/O's | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 2V | 5V | -40°C | 125°C | Surface Mount | PIC24FV KM | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 28,550 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 44Pins | QFN | 38I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KA | PIC24 | - | ||||||
Each (Supplied in a Waffle Tray) | 900+ kr 53,880 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 10MHz | 384KB | 100Pins | TQFP | 90I/O's | I2C, UART | 24KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | LC88F | LC88 | - | ||||||
Each | 240+ kr 31,250 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SPDIP | 23I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC24FV KA | PIC24 | - | ||||||
Each | 365+ kr 20,450 | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 36Pins | VTLA | 21I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | ||||||
Each (Supplied in a Waffle Tray) | 160+ kr 45,270 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 24MHz | 128KB | 64Pins | SQFP | 54I/O's | I2C, UART | 6KB | 11Channels | 12Bit | 2.2V | 5.5V | -40°C | 85°C | Surface Mount | LC88F | LC88 | - | ||||||
Each | 180+ kr 62,240 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART | 16KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ kr 41,920 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 160+ kr 43,340 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 64KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ kr 29,840 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 96KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||