16-bit Microcontrollers :
2 007 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied in a Waffle Tray) | 900+ kr 38,310 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 10MHz | 256KB | 100Pins | TQFP | 90I/O's | I2C, UART | 24KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | LC88F | LC88 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ kr 25,480 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ kr 35,550 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 305+ kr 25,360 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 48Pins | UQFN | 38I/O's | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KM | PIC24 | - | ||||||
Each | 160+ kr 47,730 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 192KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 160+ kr 47,230 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ kr 14,340 10+ kr 10,410 50+ kr 9,420 100+ kr 7,680 250+ kr 7,380 Flere priser .... | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | - | 16 bit | 24MHz | 16KB | 16Pins | SSOP | 13I/O's | I2C, SPI, UART | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 351+ kr 20,880 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART | 1KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KM | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ kr 23,620 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 64KB | 48Pins | UQFN | 35I/O's | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each | 402+ kr 20,140 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KM | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ kr 45,120 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 21,880 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | WSOIC | 23I/O's | I2C, SPI, UART | 1KB | 19Channels | 12Bit | 2V | 5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | ||||||
Each | 180+ kr 47,360 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Through Hole | PIC24EP GP | PIC24 | AEC-Q100 | ||||||
Each | 270+ kr 28,710 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 128KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 16KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 39,150 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2100+ kr 38,530 | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | - | ||||||
Each | 225+ kr 28,960 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SPDIP | 23I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC24FV KA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ kr 36,300 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 64KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 39,650 | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 28Pins | QFN-S | 21I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | - | ||||||
Each | 286+ kr 21,380 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC24F KA | PIC24 | - | ||||||
Each (Supplied in a Waffle Tray) | 900+ kr 59,170 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 10MHz | 768KB | 100Pins | TQFP | 90I/O's | I2C, UART | 47.5KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | LC88F | LC88 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 23,000 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KA | PIC24 | - | ||||||
Each | 90+ kr 123,180 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART | 16KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 150°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 160+ kr 46,360 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+ kr 28,840 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 44Pins | QFN | 38I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | ||||||