14 Resultater funnet for "rectifiers"
Finn et stort utvalg av 16-bit Microcontrollers hos Farnell Norge. Vi lagerfører et stort utvalg av 16-bit Microcontrollers, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Infineon.
Finn et stort utvalg av 16-bit Microcontrollers hos Farnell Norge. Vi lagerfører et stort utvalg av 16-bit Microcontrollers, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Infineon.
Vis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+kr 164,310 10+kr 164,080 25+kr 163,860 50+kr 163,630 100+kr 163,410 | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | - | ||||||
Each | 960+kr 94,790 | XC166 Family XC164CM Series Microcontrollers | C166 | 16 bit | 40MHz | 64KB | 64Pins | LQFP | 47I/O's | CAN, SPI, USART | 6KB | 14Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CM | XC166 | AEC-Q100 | ||||||
Each | 1+kr 116,160 10+kr 114,010 100+kr 111,860 300+kr 109,710 500+kr 107,560 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | ||||||
Each | 1+kr 278,030 10+kr 256,380 25+kr 244,970 | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | AEC-Q100 | ||||||
Each | 1+kr 381,890 5+kr 368,270 10+kr 354,650 25+kr 334,570 50+kr 303,210 | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 12KB | 16Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | - | ||||||
Each | 1+kr 447,000 5+kr 412,420 10+kr 375,410 25+kr 349,040 50+kr 341,410 | XC166 Family XC161CJ Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC161CJ | XC166 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+kr 380,050 5+kr 372,460 | XC166 Family XC161CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC161CS | XC166 | - | ||||||
Each | 360+kr 200,810 | XC166 Family XC167CI Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 144Pins | TQFP | 103I/O's | CAN, I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC167CI | XC166 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+kr 169,620 25+kr 167,120 100+kr 142,460 200+kr 138,810 800+kr 136,030 Flere priser .... | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | ||||||
Each | 540+kr 283,250 | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 12KB | 12Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1400+kr 173,150 | XC166 Family XC164CS Series Microcontrollers | C166SV2 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+kr 217,960 10+kr 200,460 25+kr 192,120 50+kr 180,730 100+kr 169,340 | XC2000 Family XC2287M Series Microcontrollers | C166 | 16 bit | 80MHz | 832KB | 144Pins | LQFP | 119I/O's | CAN, I2C, I2S, SPI, UART | 58KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | XC22X | XC | AEC-Q100 | ||||||
Each | 1+kr 174,920 10+kr 159,270 25+kr 152,610 50+kr 144,420 100+kr 127,180 Flere priser .... | C166 Family C165 Series Microcontrollers | C166 | 16 bit | 25MHz | - | 100Pins | TQFP | 77I/O's | SPI, USART | 2KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C165 | C166 | AEC-Q100 | ||||||
Each | 1+kr 254,440 10+kr 235,340 25+kr 218,380 50+kr 201,420 100+kr 184,460 Flere priser .... | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 33MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | AEC-Q100 | ||||||