0
0 artiklerkr 0,00
eks. MVA
eks. MVA

32-bit Microcontrollers :

2 592 produkter funnet
Finn et stort utvalg av 32-bit Microcontrollers hos Farnell Norge. Vi lagerfører et stort utvalg av 32-bit Microcontrollers, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Microchip, Renesas, NXP, Infineon & Stmicroelectronics.

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1778492

RoHS

Date/Lot Code

Each
1+kr 119,210
25+kr 109,130
100+kr 102,630
250+kr 96,020
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2313768

RoHS

Date/Lot Code

Each
1+kr 51,700
25+kr 50,720
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SDIP
21I/O's
I2C, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
3636623

RoHS

Date/Lot Code

Each
1+kr 52,130
25+kr 47,580
100+kr 43,130
250+kr 39,670
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
128KB
44Pins
TQFP
35I/O's
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2218390

RoHS

Each
1+kr 295,760
10+kr 258,260
25+kr 240,160
50+kr 235,390
100+kr 230,520
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3224854

RoHS

Each
1+kr 66,670
10+kr 47,700
25+kr 43,640
50+kr 40,130
100+kr 40,030
Flere priser ....
RX Family RX200 Series RX231 Group Microcontrollers
-
32 bit
54MHz
256KB
100Pins
LFQFP
79I/O's
I2C, SPI, UART, USB
32KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3577743

RoHS

Date/Lot Code

Each
1+kr 128,320
25+kr 125,720
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
TFBGA
110I/O's
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
128KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
3869677

RoHS

Each
1+kr 37,170
10+kr 28,070
25+kr 24,380
50+kr 22,430
100+kr 20,810
Flere priser ....
RX Family RX100 Series RX130 Group Microcontrollers
RX
32 bit
32MHz
128KB
64Pins
LFQFP
52I/O's
I2C, SCI, SPI
16KB
14Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2775021

RoHS

Date/Lot Code

Each
1+kr 43,890
25+kr 43,030
100+kr 42,160
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
72MHz
256KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3628343

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+kr 96,170
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3563429

RoHS

Each
1+kr 59,820
10+kr 46,060
25+kr 42,700
50+kr 41,830
RX Family RX600 Series RX66T Group Microcontrollers
-
32 bit
160MHz
512KB
100Pins
LFQFP
73I/O's
CAN, I2C, SPI, UART
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
3638154

RoHS

Date/Lot Code

Each
1+kr 141,990
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
Ethernet, I2C, SPI, UART, USB
512KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ
-
3637065

RoHS

Date/Lot Code

Each
1+kr 70,990
25+kr 57,870
100+kr 56,250
250+kr 55,160
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3294294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+kr 94,290
10+kr 73,330
25+kr 71,810
50+kr 70,290
100+kr 68,760
Flere priser ....
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
1691516

RoHS

Date/Lot Code

Each
1+kr 699,570
5+kr 639,640
10+kr 579,600
25+kr 564,960
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32 bit
20MHz
-
132Pins
QFP
15I/O's
QSPI, UART
2KB
-
-
4.75V
5V
-40°C
85°C
Surface Mount
ColdFire
MC683xx
-
3213828

RoHS

Date/Lot Code

Each
1+kr 212,300
10+kr 180,610
RX Family RX700 Series RX71M Group Microcontrollers
RXv2
32 bit
240MHz
4MB
176Pins
LFQFP
127I/O's
CAN, Ethernet, I2C, SPI, UART, USB
512KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
4147130

RoHS

Date/Lot Code

Each
1+kr 24,490
10+kr 18,420
25+kr 15,820
50+kr 15,500
100+kr 15,060
RX Family RX100 Series RX13T Group Microcontrollers
RX
32 bit
32MHz
128KB
32Pins
LQFP
22I/O's
I2C, SCI, SPI, UART
12KB
5Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
4147174

RoHS

Each
1+kr 137,310
10+kr 118,240
25+kr 107,180
RX Family RX600 Series RX63T Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
81I/O's
CAN, I2C, SCI, SPI, USB
48KB
20Channels
10Bit, 12Bit
4V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
4147158

RoHS

Date/Lot Code

Each
1+kr 104,910
10+kr 81,500
25+kr 71,310
50+kr 69,900
100+kr 67,950
Flere priser ....
RX Family RX600 Series RX62T Group Microcontrollers
RX
32 bit
100MHz
128KB
100Pins
LQFP
76I/O's
CAN, I2C, LIN, SCI, SPI
8KB
12Channels
10Bit, 12Bit
4V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
4147215

RoHS

Date/Lot Code

Each
1+kr 101,010
10+kr 79,010
RX Family RX600 Series RX66T Group Microcontrollers
RX
32 bit
160MHz
1MB
144Pins
LFQFP
110I/O's
CAN, I2C, SCI, SPI, USB
128KB
30Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
4147120

RoHS

Date/Lot Code

Each
1+kr 72,180
10+kr 56,360
25+kr 37,820
50+kr 30,130
100+kr 22,430
RX Family RX100 Series RX113 Group Microcontrollers
RX
32 bit
32MHz
128KB
64Pins
LFQFP
46I/O's
I2C, SCI, SPI, USB
32KB
11Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
4147239

RoHS

Date/Lot Code

Each
1+kr 325,020
5+kr 292,510
10+kr 220,550
25+kr 220,440
50+kr 215,990
SuperH Family SH7269 Series SH7269 Group Microcontrollers
SH2A-FPU
32 bit
266MHz
-
256Pins
LQFP
149I/O's
CSI, I2C, IEBus, SPI, UART, USB
2.5MB
8Channels
10Bit
3V
3.6V
-20°C
85°C
Surface Mount
SuperH
SH7269
-
4628790

RoHS

Date/Lot Code

Each
1+kr 43,240
25+kr 43,130
100+kr 43,030
PIC32 Family PIC32MZ W1 Series Microcontrollers
PIC32
32 bit
200MHz
2MB
132Pins
DHVQFN
62I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
20Channels
12Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ W1
-
3008442

RoHS

Date/Lot Code

Each
1+kr 141,760
10+kr 111,950
25+kr 99,920
50+kr 96,890
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
C2000
32 bit
60MHz
128KB
64Pins
TQFP
33I/O's
CAN, I2C, LIN, SPI, UART
20KB
14Channels
12Bit
1.71V
1.995V
-40°C
125°C
Surface Mount
Piccolo (C2000)
TMS320F2803x
-
1778990

RoHS

Date/Lot Code

Each
1+kr 125,070
25+kr 117,050
100+kr 116,940
250+kr 116,830
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
121Pins
BGA
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1677915

RoHS

Date/Lot Code

Each
1+kr 97,540
25+kr 85,400
100+kr 70,770
250+kr 63,400
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1-25 av 2592 artikler
av 104 side(r)

ledende produsenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON