0
0 artiklerkr 0,00
eks. MVA
eks. MVA

32-bit Microcontrollers :

2 585 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1972032

RoHS

Date/Lot Code

Each
1+kr 146,420
25+kr 133,190
100+kr 130,480
250+kr 127,880
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
100Pins
TQFP
81I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
1778489

RoHS

Date/Lot Code

Each
1+kr 122,570
25+kr 112,280
100+kr 110,000
250+kr 107,830
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097777

RoHS

Date/Lot Code

Each
1+kr 35,220
25+kr 32,190
100+kr 29,150
250+kr 28,610
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
64KB
44Pins
TQFP
34I/O's
I2C, SPI, UART
16KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1698075

RoHS

Date/Lot Code

Each
1+kr 378,230
5+kr 344,740
10+kr 311,150
25+kr 287,090
50+kr 281,340
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2097774

RoHS

Date/Lot Code

Each
1+kr 45,190
25+kr 41,830
100+kr 41,290
250+kr 40,420
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SSOP
19I/O's
I2C, LIN, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2345685

RoHS

Date/Lot Code

Each
1+kr 43,030
25+kr 39,020
100+kr 35,550
250+kr 34,900
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097775

RoHS

Date/Lot Code

Each
1+kr 49,090
25+kr 48,120
100+kr 47,360
250+kr 47,250
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
44Pins
TQFP
33I/O's
I2C, LIN, SPI, UART, USB
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2317937

RoHS

Date/Lot Code

Each
1+kr 126,260
25+kr 115,750
100+kr 111,090
250+kr 106,430
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
51I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
AEC-Q100
1579886

RoHS

Each
1+kr 1 123,000
5+kr 1 032,000
10+kr 941,140
25+kr 868,530
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2496730

RoHS

Date/Lot Code

Each
1+kr 149,260
25+kr 136,770
100+kr 123,950
250+kr 121,450
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
64Pins
TQFP
46I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2449081

RoHS

Date/Lot Code

Each
1+kr 55,810
25+kr 51,370
100+kr 46,490
250+kr 45,520
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
44Pins
TQFP
34I/O's
I2C, I2S, SPI, UART, USB
64KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2449077

RoHS

Date/Lot Code

Each
1+kr 44,980
25+kr 43,030
100+kr 41,070
250+kr 37,280
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
28Pins
WSOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2499364

RoHS

Date/Lot Code

Each
1+kr 177,400
25+kr 165,340
100+kr 165,230
250+kr 161,970
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2454666

RoHS

Each
1+kr 66,870
25+kr 59,280
100+kr 57,330
250+kr 52,670
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2496735

RoHS

Date/Lot Code

Each
1+kr 172,750
25+kr 158,230
100+kr 150,750
250+kr 143,270
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2496731

RoHS

Date/Lot Code

Each
1+kr 164,580
25+kr 150,670
100+kr 143,610
250+kr 136,550
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2500474

RoHS

Date/Lot Code

Each
1+kr 158,930
25+kr 145,680
100+kr 132,100
250+kr 131,990
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2929219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+kr 316,360
5+kr 307,150
10+kr 297,940
25+kr 288,730
50+kr 279,520
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
4MB
176Pins
LQFP
112I/O's
CAN, Ethernet, I2C, LIN, SPI
472KB
60Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2946861

RoHS

Date/Lot Code

Each
1+kr 124,420
10+kr 97,430
25+kr 92,880
50+kr 87,890
100+kr 82,910
Flere priser ....
RX Family RX600 Series RX62T Group Microcontrollers
RX
32 bit
100MHz
256KB
100Pins
LQFP
55I/O's
CAN, I2C, LIN, SPI, UART
16KB
20Channels
10Bit, 12Bit
4V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
2920792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+kr 126,580
25+kr 123,440
100+kr 114,230
1000+kr 105,020
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2835933

RoHS

Date/Lot Code

Each
1+kr 172,750
25+kr 158,340
100+kr 150,970
250+kr 143,490
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
252MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2851638

RoHS

Date/Lot Code

Each
1+kr 86,160
25+kr 79,010
100+kr 75,210
250+kr 71,420
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
120MHz
512KB
100Pins
TQFP
81I/O's
I2C, I2S, SPI, UART, USB
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX4xx
-
3131868

RoHS

Date/Lot Code

Each
1+kr 123,980
25+kr 115,850
100+kr 114,340
250+kr 112,710
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
AEC-Q100
2768698

RoHS

Date/Lot Code

Each
1+kr 26,210
25+kr 25,660
100+kr 25,110
250+kr 24,670
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
28Pins
SSOP
21I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
2765509

RoHS

Date/Lot Code

Each
1+kr 58,520
25+kr 53,650
100+kr 51,910
250+kr 50,070
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
256KB
44Pins
TQFP
35I/O's
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
51-75 av 2585 artikler
av 104 side(r)

ledende produsenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON