0
0 artiklerkr 0,00
eks. MVA
eks. MVA

8-bit Microcontrollers :

7 842 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1971856

RoHS

Date/Lot Code

Each
1+kr 14,200
25+kr 13,110
100+kr 12,460
250+kr 11,810
PIC12 Family PIC12F18xx Series Microcontrollers
PIC12
32MHz
3.5KB
8Pins
DIP
6I/O's
AUSART, EUSART, I2C, SPI
256Byte
4Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC12
PIC12F18xx
AEC-Q100
1778443

RoHS

Each
1+kr 16,040
25+kr 15,060
100+kr 14,310
250+kr 13,550
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
3.5KB
18Pins
SOIC
16I/O's
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F18xx
AEC-Q100
1773397

RoHS

Each
1+kr 69,410
25+kr 63,710
100+kr 62,400
250+kr 61,190
AVR ATmega Family ATmega1284A Series Microcontrollers
AVR
16MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega128
-
1123006

RoHS

Date/Lot Code

Each
1+kr 9,030
25+kr 8,270
100+kr 8,130
250+kr 7,990
PIC12 Family PIC12F5xx Series Microcontrollers
PIC12
4MHz
768Byte
8Pins
DIP
6I/O's
-
25Byte
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC12
PIC12F5xx
AEC-Q100
2305810

RoHS

Date/Lot Code

Each
1+kr 15,170
25+kr 13,980
100+kr 13,330
250+kr 12,680
PIC16 Family PIC16F145x Series Microcontrollers
PIC16
48MHz
14KB
14Pins
SOIC
11I/O's
EUSART, I2C, SPI, USB
1KB
-
-
2.5V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F14xx
AEC-Q100
1715457

RoHS

Date/Lot Code

Each
1+kr 19,830
25+kr 19,400
8051 Family AT89C2051 Series Microcontrollers
8051
24MHz
2KB
20Pins
DIP
15I/O's
UART
128Byte
-
-
2.7V
6V
-40°C
85°C
Through Hole
8051
AT89C2051
-
1212717

RoHS

Each
1+kr 72,720
25+kr 71,310
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
40MHz
48KB
40Pins
DIP
36I/O's
EUSART, I2C, PSP, SPI
3.875KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F45xx
-
1332183

RoHS

Date/Lot Code

Each
1+kr 10,350
25+kr 9,520
100+kr 9,050
250+kr 8,570
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
20MHz
1.75KB
8Pins
DIP
6I/O's
-
64Byte
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC12
PIC12F6xx
AEC-Q100
1972086

RoHS

Date/Lot Code

Each
1+kr 22,810
25+kr 20,840
100+kr 18,970
250+kr 18,640
AVR ATmega Family ATmega328 Series Microcontrollers
AVR
20MHz
32KB
32Pins
TQFP
23I/O's
I2C, SPI, UART
2KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega328
-
1823161

RoHS

Date/Lot Code

Each
1+kr 31,970
25+kr 29,370
100+kr 28,830
250+kr 28,180
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
64MHz
32KB
28Pins
SSOP
24I/O's
I2C, SPI, USART
4KB
8Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K8x
AEC-Q100
1636955

RoHS

Date/Lot Code

Each
1+kr 23,840
25+kr 23,410
100+kr 22,870
250+kr 22,430
AVR ATtiny Family ATtiny84 Series Microcontrollers
AVR
20MHz
8KB
14Pins
SOIC
12I/O's
I2C, SPI
512Byte
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny84
-
1579614

RoHS

Date/Lot Code

Each
1+kr 80,420
25+kr 73,700
100+kr 72,180
250+kr 71,850
PIC18 Family PIC18FJ6x Series Microcontrollers
PIC18
41.66MHz
128KB
100Pins
TQFP
70I/O's
EUSART, I2C, PSP, SPI
3.7KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F J6x
-
2318844

RoHS

Date/Lot Code

Each
1+kr 58,850
25+kr 57,660
100+kr 56,460
250+kr 55,270
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
128KB
44Pins
TQFP
34I/O's
I2C, SPI, UART, USB
8KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1814974

RoHS

Date/Lot Code

Each
1+kr 32,190
25+kr 30,890
100+kr 29,480
250+kr 25,470
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI
3.8KB
17Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
AEC-Q100
1814975

RoHS

Date/Lot Code

Each
1+kr 37,060
25+kr 36,310
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
DIP
25I/O's
EUSART, I2C, SPI
3.8KB
17Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K2x
AEC-Q100
9171118

RoHS

Date/Lot Code

Each
1+kr 234,450
25+kr 205,170
100+kr 169,970
250+kr 152,420
AVR ATmega Family ATmega128 Series Microcontrollers
AVR
16MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega128
-
1332282

RoHS

Date/Lot Code

Each
1+kr 59,720
25+kr 54,950
100+kr 52,780
250+kr 52,560
PIC18 Family PIC18FJ6x Series Microcontrollers
PIC18
41.66MHz
64KB
64Pins
TQFP
39I/O's
EUSART, I2C, SPI
3.7KB
11Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F J6x
-
1823178

RoHS

Date/Lot Code

Each
1+kr 50,610
25+kr 49,640
100+kr 48,550
250+kr 47,580
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
64MHz
64KB
64Pins
TQFP
54I/O's
I2C, SPI, USART
4KB
11Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K8x
AEC-Q100
2045295

RoHS

Date/Lot Code

Each
1+kr 17,020
25+kr 15,390
100+kr 15,060
250+kr 14,740
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
14KB
14Pins
SOIC
12I/O's
EUSART, I2C, SPI
1KB
8Channels
10Bit
1.8V
5.5V
-40°C
125°C
Surface Mount
PIC16
PIC16F18xx
-
2066303

RoHS

Date/Lot Code

Each
1+kr 119,320
25+kr 101,330
100+kr 82,580
250+kr 80,960
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
192KB
64Pins
TQFP
50I/O's
I2C, SPI, UART, USB
16KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1841630

RoHS

Date/Lot Code

Each
1+kr 94,740
25+kr 86,740
100+kr 86,190
250+kr 85,530
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
192KB
64Pins
TQFP
50I/O's
I2C, SPI, UART
16KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
9942874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+kr 6,840
25+kr 6,560
100+kr 6,490
3000+kr 5,840
PIC10 Family PIC10F20x Series Microcontrollers
PIC10
4MHz
768Byte
6Pins
SOT-23
4I/O's
-
24Byte
-
-
2V
5.5V
-40°C
85°C
Surface Mount
PIC10
PIC10F20x
AEC-Q100
1439532

RoHS

Date/Lot Code

Each
1+kr 22,330
25+kr 22,110
100+kr 21,890
250+kr 21,680
PIC16 Family PIC16F88x Series Microcontrollers
PIC16
20MHz
7KB
28Pins
SOIC
24I/O's
EUSART, I2C, SPI
256Byte
11Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F88x
AEC-Q100
2066305

RoHS

Date/Lot Code

Each
1+kr 98,190
25+kr 89,950
100+kr 88,110
250+kr 86,380
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
256KB
64Pins
TQFP
49I/O's
I2C, SPI, UART, USB
16KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1706312

RoHS

Date/Lot Code

Each
1+kr 62,100
25+kr 53,750
100+kr 53,210
250+kr 53,000
PIC18 Family PIC18F J5x Series Microcontrollers
PIC18
48MHz
64KB
44Pins
QFP
22I/O's
EUSART, I2C, SPI, USB
3.7KB
13Channels
10Bit
2.15V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F J5x
AEC-Q100
226-250 av 7842 artikler
av 314 side(r)

ledende produsenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON