0
0 artiklerkr 0,00
eks. MVA
eks. MVA

8-bit Microcontrollers :

7 844 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
SammenlignPris forAntall
1455090

RoHS

Date/Lot Code

Each
1+kr 135,480
25+kr 132,790
100+kr 130,100
250+kr 127,410
AVR ATmega Family ATmega1280 Series Microcontrollers
AVR
16MHz
128KB
100Pins
TQFP
86I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
-
1455164

RoHS

Each
1+kr 15,030
25+kr 14,690
100+kr 14,470
250+kr 14,130
AVR ATtiny Family ATtiny85 Series Microcontrollers
AVR
20MHz
8KB
8Pins
WSOIC
6I/O's
I2C, SPI
512Byte
4Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny85
-
1439539

RoHS

Date/Lot Code

Each
1+kr 35,220
25+kr 30,840
PIC16 Family PIC16F88x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
SPDIP
24I/O's
EUSART
368Byte
11Channels
10Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
AEC-Q100
2318808

RoHS

Date/Lot Code

Each
1+kr 88,540
25+kr 86,790
8051 Family AT89C51 Series Microcontrollers
8051
60MHz
32KB
40Pins
DIP
32I/O's
UART
1KB
-
-
2.7V
5.5V
-40°C
85°C
Through Hole
8051
AT89C51
-
1814945

RoHS

Date/Lot Code

Each
1+kr 14,920
25+kr 14,580
100+kr 14,360
250+kr 14,020
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
7KB
14Pins
SOIC
12I/O's
EUSART, I2C, SPI
256Byte
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F18xx
AEC-Q100
1455122

RoHS

Date/Lot Code

Each
1+kr 70,390
25+kr 68,970
AVR ATmega Family ATmega644 Series Microcontrollers
AVR
20MHz
64KB
40Pins
DIP
32I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Through Hole
AVR ATmega
ATmega64
-
2045294

RoHS

Date/Lot Code

Each
1+kr 20,190
25+kr 19,740
100+kr 19,400
250+kr 18,950
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
14KB
14Pins
DIP
12I/O's
EUSART, I2C, SPI
1KB
8Channels
10Bit
1.8V
5.5V
-40°C
125°C
Through Hole
PIC16
PIC16F18xx
-
9760393

RoHS

Date/Lot Code

Each
1+kr 39,590
25+kr 34,660
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
3.5KB
18Pins
DIP
16I/O's
USART
224Byte
-
-
3V
5.5V
0°C
70°C
Through Hole
PIC16
PIC16F6xx
-
1292261

RoHS

Date/Lot Code

Each
1+kr 44,530
25+kr 38,920
100+kr 32,300
250+kr 28,940
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
7KB
20Pins
SOIC
18I/O's
EUSART, I2C, SPI
256Byte
12Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F6xx
AEC-Q100
1704571

RoHS

Date/Lot Code

Each
1+kr 83,620
25+kr 76,510
100+kr 69,410
250+kr 67,990
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
128KB
100Pins
TQFP
78I/O's
I2C, SPI, UART
8KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1699396

RoHS

Date/Lot Code

Each
1+kr 14,800
25+kr 14,470
100+kr 14,240
250+kr 13,910
AVR ATtiny Family ATtiny44 Series Microcontrollers
AVR
20MHz
4KB
14Pins
DIP
12I/O's
I2C, SPI
256Byte
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny44
-
9761810

RoHS

Date/Lot Code

Each
1+kr 62,850
25+kr 61,650
PIC16 Family PIC16LF87x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
NDIP
22I/O's
I2C, SPI, USART
368Byte
5Channels
10Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
1579600

RoHS

Date/Lot Code

Each
1+kr 66,960
25+kr 66,280
PIC18 Family PIC18F24xx Series Microcontrollers
PIC18
48MHz
24KB
28Pins
DIP
24I/O's
EUSART, I2C, SPI, USB
2KB
10Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F24xx
-
9760369

RoHS

Each
1+kr 31,740
25+kr 31,400
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
4MHz
3.5KB
18Pins
DIP
16I/O's
USART
224Byte
-
-
3V
5.5V
-40°C
70°C
Through Hole
PIC16
PIC16F6xx
-
1971859

RoHS

Date/Lot Code

Each
1+kr 13,460
25+kr 13,230
100+kr 13,010
250+kr 12,790
PIC12 Family PIC12F18xx Series Microcontrollers
PIC12
32MHz
7KB
8Pins
SOIC
6I/O's
EUSART, I2C, SPI
256Byte
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC12
PIC12F18xx
-
1288330

RoHS

Each
1+kr 201,450
25+kr 197,400
100+kr 193,360
250+kr 189,320
AVR ATmega Family ATmega256 Series Microcontrollers
AVR
16MHz
256KB
100Pins
TQFP
86I/O's
I2C, SPI, USART
8KB
16Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256
-
2308690

RoHS

Date/Lot Code

Each
1+kr 15,930
25+kr 15,590
100+kr 15,250
250+kr 14,920
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
3.5KB
14Pins
DIP
12I/O's
I2C, SPI
128Byte
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F18xx
AEC-Q100
1971861

RoHS

Date/Lot Code

Each
1+kr 12,450
25+kr 12,220
100+kr 12,000
250+kr 11,660
PIC12 Family PIC12LF18xx Series Microcontrollers
PIC12
32MHz
3.5KB
8Pins
SOIC
6I/O's
AUSART, EUSART, I2C, SPI
128Byte
4Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC12
PIC12F18xx
-
1755820

RoHS

Date/Lot Code

Each
1+kr 22,880
25+kr 22,430
100+kr 21,980
250+kr 21,530
PIC16 Family PIC16F193x Series Microcontrollers
PIC16
32MHz
14KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI
512Byte
11Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F19xx
AEC-Q100
9171401

RoHS

Date/Lot Code

Each
1+kr 33,340
25+kr 32,680
AVR ATmega Family ATmega85X5 Series Microcontrollers
AVR
16MHz
8KB
40Pins
DIP
35I/O's
SPI, UART
512Byte
-
-
4.5V
5.5V
-40°C
85°C
Through Hole
AVR ATmega
ATmega85X5
-
1579614

RoHS

Date/Lot Code

Each
1+kr 79,180
25+kr 75,480
100+kr 74,580
250+kr 73,690
PIC18 Family PIC18FJ6x Series Microcontrollers
PIC18
41.66MHz
128KB
100Pins
TQFP
70I/O's
EUSART, I2C, PSP, SPI
3.7KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F J6x
-
2318844

RoHS

Date/Lot Code

Each
1+kr 59,670
25+kr 58,430
100+kr 57,310
250+kr 56,080
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
128KB
44Pins
TQFP
34I/O's
I2C, SPI, UART, USB
8KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
9759026

RoHS

Date/Lot Code

Each
1+kr 13,910
25+kr 13,680
100+kr 13,350
250+kr 13,120
PIC12 Family PIC12F6xx Series Microcontrollers
PIC12
20MHz
1.75KB
8Pins
SOIC
6I/O's
-
64Byte
4Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC12
PIC12F6xx
AEC-Q100
2396716

RoHS

Date/Lot Code

Each
1+kr 12,790
25+kr 12,560
100+kr 12,340
250+kr 12,110
AVR ATtiny Family ATtiny841 Series Microcontrollers
AVR
16MHz
8KB
14Pins
SOIC
12I/O's
I2C, SPI, USART
512Byte
12Channels
10Bit
1.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny84
-
1778462

RoHS

Date/Lot Code

Each
1+kr 27,140
25+kr 26,580
PIC18 Family PIC18F1xK22 Series Microcontrollers
PIC18
64MHz
16KB
20Pins
DIP
18I/O's
EUSART, I2C, SPI
512Byte
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K2x
AEC-Q100
401-425 av 7844 artikler
av 314 side(r)

ledende produsenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON