0
0 artiklerkr 0,00
eks. MVA
eks. MVA

8-bit Microcontrollers :

7 846 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1706312

RoHS

Date/Lot Code

Each
1+kr 54,610
25+kr 53,510
100+kr 52,420
250+kr 51,320
PIC18 Family PIC18F J5x Series Microcontrollers
PIC18
48MHz
64KB
44Pins
QFP
22I/O's
EUSART, I2C, SPI, USB
3.7KB
13Channels
10Bit
2.15V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F J5x
AEC-Q100
1212704

RoHS

Each
1+kr 92,440
25+kr 90,580
PIC18 Family PIC18F46xx Series Microcontrollers
PIC18
40MHz
64KB
40Pins
DIP
36I/O's
EUSART, I2C, PSP, SPI
3.9KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F46xx
-
1137332

RoHS

Each
1+kr 11,660
25+kr 10,220
100+kr 8,470
250+kr 7,590
PIC16 Family PIC16F5x Series Microcontrollers
PIC16
20MHz
768Byte
18Pins
SOIC
12I/O's
-
25Byte
-
-
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F5xx
AEC-Q100
9321365

RoHS

Each
1+kr 112,830
25+kr 98,700
100+kr 81,760
250+kr 73,350
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
48MHz
32KB
44Pins
TQFP
35I/O's
EUSART, I2C, SPI, USB
2KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F45xx
-
9761810

RoHS

Date/Lot Code

Each
1+kr 62,970
25+kr 61,770
PIC16 Family PIC16LF87x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
NDIP
22I/O's
I2C, SPI, USART
368Byte
5Channels
10Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
9760369

RoHS

Each
1+kr 31,000
25+kr 30,350
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
4MHz
3.5KB
18Pins
DIP
16I/O's
USART
224Byte
-
-
3V
5.5V
-40°C
70°C
Through Hole
PIC16
PIC16F6xx
-
1579600

RoHS

Date/Lot Code

Each
1+kr 65,350
25+kr 64,590
PIC18 Family PIC18F24xx Series Microcontrollers
PIC18
48MHz
24KB
28Pins
DIP
24I/O's
EUSART, I2C, SPI, USB
2KB
10Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F24xx
-
1636934

RoHS

Date/Lot Code

Each
1+kr 35,750
25+kr 34,320
100+kr 33,560
250+kr 33,340
AVR ATmega Family ATmega16X Series Microcontrollers
AVR
10MHz
16KB
32Pins
TQFP
23I/O's
I2C, SPI, UART
1KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega16X
-
2071020

RoHS

Each
1+kr 6,630
10+kr 4,760
50+kr 4,660
100+kr 4,550
250+kr 4,420
Flere priser ....
STM8 Family STM8S Series Microcontrollers
STM8
16MHz
8KB
20Pins
TSSOP
16I/O's
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
-40°C
85°C
Surface Mount
STM8
STM8S
-
1823159

RoHS

Date/Lot Code

Each
1+kr 32,840
25+kr 32,190
100+kr 31,540
250+kr 30,890
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
64MHz
32KB
28Pins
SOIC
24I/O's
I2C, SPI, USART
4KB
8Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K8x
AEC-Q100
1748554

RoHS

Date/Lot Code

Each
1+kr 110,110
25+kr 107,940
100+kr 105,670
250+kr 103,500
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
256KB
64Pins
TQFP
50I/O's
I2C, SPI, UART
16KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
9760881

RoHS

Date/Lot Code

Each
1+kr 52,780
25+kr 51,700
PIC16 Family PIC16F8x Series Microcontrollers
PIC16
4MHz
1.75KB
18Pins
DIP
13I/O's
-
68Byte
-
-
4V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
1212703

RoHS

Date/Lot Code

Each
1+kr 61,190
25+kr 60,640
100+kr 60,530
250+kr 60,420
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
40MHz
32KB
44Pins
TQFP
36I/O's
EUSART, I2C, PSP, SPI
1.5KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F4x2x
-
1840991

RoHS

Date/Lot Code

Each
1+kr 27,850
25+kr 27,410
100+kr 26,870
250+kr 26,430
PIC18 Family PIC18F2xxK22 Series Microcontrollers
PIC18
64MHz
32KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI
1.5KB
17Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
AEC-Q100
2344216

RoHS

Date/Lot Code

Each
1+kr 10,000
25+kr 9,800
100+kr 9,610
250+kr 9,400
PIC12 Family PIC12LF15xx Series Microcontrollers
PIC12
32MHz
3.5KB
8Pins
DIP
6I/O's
I2C, SPI
256Byte
5Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC12
PIC12LF15xx
AEC-Q100
2305836

RoHS

Date/Lot Code

Each
1+kr 37,940
25+kr 37,170
PIC18 Family PIC18FxxK50 Series Microcontrollers
PIC18
48MHz
32KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI, USB
2KB
25Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K5x
-
2066309

RoHS

Date/Lot Code

Each
1+kr 35,440
25+kr 34,680
100+kr 34,030
250+kr 33,270
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
32KB
44Pins
TQFP
34I/O's
I2C, SPI, UART, USB
4KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1715482

RoHS

Date/Lot Code

Each
1+kr 47,360
25+kr 46,380
100+kr 45,520
250+kr 44,540
AVR ATmega Family ATmega324 Series Microcontrollers
AVR
20MHz
32KB
44Pins
TQFP
32I/O's
I2C, SPI, UART
2KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega324
-
1439748

RoHS

Date/Lot Code

Each
1+kr 128,530
25+kr 112,490
100+kr 93,200
250+kr 83,560
PIC18 Family PIC18LF46xx Series Microcontrollers
PIC18
40MHz
64KB
44Pins
TQFP
36I/O's
EUSART, I2C, PSP, SPI
3.9KB
13Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F46xx
-
1841627

RoHS

Date/Lot Code

Each
1+kr 19,070
25+kr 18,640
AVR ATtiny Family ATtiny861 Series Microcontrollers
AVR
20MHz
8KB
20Pins
DIP
16I/O's
I2C, SPI
512Byte
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny861
-
1455065

RoHS

Date/Lot Code

Each
1+kr 106,590
25+kr 97,490
100+kr 95,510
250+kr 93,540
AVR Family AT90CAN Series Microcontrollers
AVR
16MHz
128KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USART
4KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
8051
AT90CAN
-
1455073

RoHS

Date/Lot Code

Each
1+kr 32,510
25+kr 29,910
100+kr 26,880
250+kr 26,340
AT90 Family AT90USB Series Microcontrollers
AVR
16MHz
16KB
32Pins
TQFP
22I/O's
I2C, SPI, UART, USART
512Byte
-
-
2.7V
5.5V
-40°C
85°C
Surface Mount
8051
AT90USB
-
9321357

RoHS

Date/Lot Code

Each
1+kr 85,460
25+kr 74,810
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
48MHz
32KB
40Pins
DIP
35I/O's
EUSART, I2C, SPI, SPP, USB
2KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F45xx
-
2305831

RoHS

Date/Lot Code

Each
1+kr 30,480
25+kr 29,830
100+kr 29,280
250+kr 28,620
PIC18 Family PIC18FxxK50 Series Microcontrollers
PIC18
48MHz
32KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI, USB
2KB
14Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K5x
-
2097788

RoHS

Date/Lot Code

Each
1+kr 22,370
25+kr 20,510
100+kr 18,530
250+kr 18,200
PIC16 Family PIC16F178x Series Microcontrollers
PIC16
32MHz
7KB
28Pins
SOIC
25I/O's
I2C, SPI, USART
512Byte
11Channels
12Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F17xx
AEC-Q100
151-175 av 7846 artikler
av 314 side(r)

ledende produsenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON