7 024 Resultater funnet for "MICROCHIP"
Finn et stort utvalg av 8-bit Microcontrollers hos Farnell Norge. Vi lagerfører et stort utvalg av 8-bit Microcontrollers, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Microchip.
Vis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 22,140 25+ kr 21,810 100+ kr 21,350 250+ kr 21,010 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ kr 144,460 25+ kr 132,540 100+ kr 130,650 250+ kr 129,310 | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ kr 32,460 25+ kr 31,150 100+ kr 29,730 250+ kr 25,690 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ kr 10,060 25+ kr 9,400 100+ kr 8,370 250+ kr 7,710 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | TSSOP | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ kr 134,450 25+ kr 134,340 100+ kr 134,220 250+ kr 134,110 | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+ kr 34,650 25+ kr 33,990 | 8051 Family AT89S52 Series Microcontrollers | 8051 | 24MHz | 8KB | 40Pins | DIP | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | ||||||
Each | 1+ kr 54,870 25+ kr 54,210 100+ kr 53,670 250+ kr 53,010 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 80Pins | TQFP | 69I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+ kr 57,490 25+ kr 56,290 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ kr 43,770 25+ kr 42,880 100+ kr 42,100 250+ kr 41,210 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ kr 25,360 25+ kr 23,390 100+ kr 21,100 250+ kr 20,660 | 8051 Family AT89S8253 Series Microcontrollers | 8051 | 24MHz | 12KB | 44Pins | TQFP | 32I/O's | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S8253 | - | ||||||
Each | 1+ kr 25,910 25+ kr 25,360 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ kr 57,380 25+ kr 56,290 100+ kr 55,090 250+ kr 54,000 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ kr 22,520 25+ kr 22,080 100+ kr 21,640 250+ kr 21,210 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | ||||||
Each | 1+ kr 16,500 25+ kr 14,870 100+ kr 13,770 250+ kr 13,120 | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ kr 31,590 25+ kr 29,950 100+ kr 29,400 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 32Pins | VQFN | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ kr 20,050 25+ kr 18,150 100+ kr 16,710 250+ kr 15,930 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK40 | - | ||||||
Each | 1+ kr 35,410 25+ kr 32,460 100+ kr 31,810 250+ kr 31,040 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 4,140 25+ kr 3,760 100+ kr 3,370 4500+ kr 3,200 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 10MHz | 1KB | 6Pins | SOT-23 | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | ||||||
Each | 1+ kr 64,930 25+ kr 63,620 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | NDIP | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F22xx | - | ||||||
Each | 1+ kr 14,320 25+ kr 13,120 100+ kr 11,800 490+ kr 11,700 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ kr 12,130 25+ kr 11,260 100+ kr 10,060 250+ kr 9,860 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ kr 26,950 25+ kr 24,730 100+ kr 22,390 250+ kr 21,270 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ kr 19,780 25+ kr 18,040 100+ kr 16,610 250+ kr 15,080 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ kr 47,980 25+ kr 47,550 100+ kr 47,000 250+ kr 46,560 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ kr 62,040 25+ kr 56,910 100+ kr 51,570 360+ kr 49,010 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||