8-bit Microcontrollers:
3 256 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 21,610 25+ kr 21,150 100+ kr 20,690 250+ kr 20,350 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 14Pins | - | SOIC | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ kr 65,870 25+ kr 64,150 100+ kr 62,310 250+ kr 60,580 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 4MHz | 7KB | 28Pins | - | SOIC | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ kr 19,520 25+ kr 19,400 100+ kr 19,280 250+ kr 19,160 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 14Pins | - | DIP | 12I/O's | USB | - | 64Byte | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ kr 17,630 25+ kr 17,030 100+ kr 15,730 250+ kr 15,500 | Min.: 1 / Mult: 1 | PIC16 Family PIC16LF151x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 28Pins | - | SOIC | 25I/O's | AUSART, EUSART, I2C, SPI | - | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 1+ kr 55,640 25+ kr 54,490 | Min.: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 24MHz | 14KB | 28Pins | - | NDIP | 22I/O's | SCI, USART | - | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ kr 63,070 25+ kr 61,760 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | - | NDIP | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ kr 18,970 25+ kr 18,620 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | 32MHz | 14KB | 28Pins | - | SPDIP | 25I/O's | EUSART, I2C, SPI | - | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | - | |||||
Each | 1+ kr 46,250 25+ kr 45,310 100+ kr 45,070 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | - | 4MHz | 1.75KB | 18Pins | - | SOIC | 13I/O's | - | - | 68Byte | - | - | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ kr 98,510 25+ kr 96,500 | Min.: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 4MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 32,880 25+ kr 32,650 100+ kr 32,530 1100+ kr 32,420 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 18Pins | - | SOIC | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ kr 49,320 25+ kr 49,090 100+ kr 48,970 250+ kr 48,860 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | SSOP | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ kr 50,470 25+ kr 49,430 | Min.: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 40MHz | 3.5KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI | - | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ kr 94,470 25+ kr 94,350 | Min.: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ kr 13,340 25+ kr 13,220 100+ kr 13,110 250+ kr 12,070 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | |||||
Each | 1+ kr 113,690 25+ kr 107,140 | Min.: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 10MHz | 7KB | 40Pins | - | DIP | 33I/O's | I2C, SPI, UART | - | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Tube of 25 | 1+ kr 1 040,000 | Min.: 1 / Mult: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | - | 4MHz | 1.75KB | 18Pins | - | DIP | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ kr 16,090 25+ kr 15,750 | Min.: 1 / Mult: 1 | PIC16 Family PIC16C505 Series Microcontrollers | PIC16 | - | 4MHz | 1.5KB | 14Pins | - | SOIC | 12I/O's | RS232, USB | - | 72Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C5x | - | |||||
Each | 1+ kr 17,700 25+ kr 16,780 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | - | 20MHz | 28KB | 28Pins | - | UQFN | 25I/O's | I2C, SPI, UART, USART | - | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F151x | AEC-Q100 | |||||
Each | 1+ kr 19,080 25+ kr 17,470 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 28Pins | - | SPDIP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1100+ kr 13,790 | Min.: 1100 / Mult: 1100 | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 18Pins | - | WSOIC | 15I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ kr 7,010 25+ kr 5,810 100+ kr 5,580 250+ kr 5,350 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 16Pins | - | QFN-EP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ kr 16,150 | Min.: 2100 / Mult: 2100 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | - | |||||
Each | 1+ kr 46,720 25+ kr 45,780 | Min.: 1 / Mult: 1 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | - | 20MHz | 768Byte | 28Pins | - | SOIC | 20I/O's | RS232 | - | 24Byte | - | - | 2.5V | 6.25V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | - | |||||
Tube of 15 | 1+ kr 948,170 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 28Pins | - | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 70,770 25+ kr 70,650 100+ kr 70,540 | Min.: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14.3KB | 28Pins | - | QFN | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | - |