S08 Family S08QG Series Microcontrollers 8-bit Microcontrollers:
5 produkter funnetS08 Family S08QG Series Microcontrollers 8-bit Microcontrollers
The S08QG family of microcontrollers provides a wide variety of serial interfaces and peripherals, normally found in higher-end devices, all in a small package. Featuring low-power S08 8-bit architecture, S08QG devices are a perfect fit for battery-powered devices.
- HCS08 Core, Clocked Upto 20MHz
- Illegal opcode detection with reset
- Low-voltage detection with reset or interrupt
- On-chip ICE
- 8 Channel 10-Bit ADC
- Supports external clock source input up to 20 MHz
- 12 GPIO
- Programmable 16-bit timer/PWM module (TPM)
- Applications: Wireless sensor applications,Watchdog coprocessors,Small appliances,Handheld devices
Vis
Innkjøper
Ingeniør
Produsent
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 45,690 10+ kr 34,620 25+ kr 31,910 50+ kr 29,320 100+ kr 26,610 Flere priser .... | Min.: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Gjenopprulling Emballasjealternativer | 100+ kr 26,610 250+ kr 25,200 500+ kr 24,490 1000+ kr 23,790 | Min.: 100 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | AEC-Q100 | |||||
Each | 1+ kr 46,430 10+ kr 35,380 25+ kr 29,500 50+ kr 28,920 100+ kr 28,330 Flere priser .... | Min.: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | |||||
Each | 1+ kr 42,430 10+ kr 32,320 25+ kr 29,740 50+ kr 28,450 100+ kr 27,040 Flere priser .... | Min.: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SPI, SCI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | S08 | S08QG | - | |||||
Each | 1+ kr 54,180 10+ kr 36,560 25+ kr 34,720 50+ kr 32,770 100+ kr 30,930 Flere priser .... | Min.: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 4KB | 8Pins | DIP | 6I/O's | I2C, SCI, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | S08 | S08QG | - | |||||