ARM Microcontrollers :
6 745 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Silicon Manufacturer
Device Core
No. of Bits
Data Bus Width
Silicon Family Name
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
No. of Pins
Silicon Core Number
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2393636 RoHS | Each | 1+ kr 34,650 10+ kr 23,390 25+ kr 21,750 50+ kr 20,660 100+ kr 17,930 Flere priser .... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 64KB | - | 64Pins | - | LQFP | - | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ kr 31,880 10+ kr 23,960 25+ kr 22,040 50+ kr 20,970 100+ kr 19,900 Flere priser .... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 64KB | - | 32Pins | - | QFN | - | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ kr 86,020 10+ kr 66,890 25+ kr 62,190 50+ kr 57,170 100+ kr 51,050 Flere priser .... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 256KB | - | 64Pins | - | LQFP | - | 51I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ kr 15,520 10+ kr 12,130 50+ kr 11,700 100+ kr 10,270 250+ kr 10,000 Flere priser .... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 32KB | - | 48Pins | - | LQFP | - | 39I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ kr 109,550 10+ kr 84,730 25+ kr 80,670 50+ kr 75,420 100+ kr 70,070 Flere priser .... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 256KB | - | 144Pins | - | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ kr 94,990 10+ kr 78,150 25+ kr 77,280 50+ kr 76,400 100+ kr 75,530 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 1MB | - | 132Pins | - | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ kr 146,030 10+ kr 120,780 25+ kr 115,220 50+ kr 110,510 100+ kr 105,700 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 1MB | - | 169Pins | - | UFBGA | - | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ kr 188,880 10+ kr 152,370 25+ kr 145,590 50+ kr 133,900 100+ kr 124,280 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | - | 2MB | - | 100Pins | - | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ kr 22,950 10+ kr 18,360 25+ kr 17,270 50+ kr 16,400 100+ kr 16,290 Flere priser .... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 32KB | - | 28Pins | - | UFQFPN | - | 24I/O's | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ kr 151,610 10+ kr 129,530 25+ kr 123,400 50+ kr 113,570 100+ kr 107,880 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | - | 1MB | - | 176Pins | - | LQFP | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ kr 41,300 10+ kr 31,350 25+ kr 30,920 50+ kr 30,380 100+ kr 29,960 Flere priser .... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 128KB | - | 64Pins | - | LQFP | - | 51I/O's | I2C, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ kr 29,290 10+ kr 21,970 25+ kr 21,750 50+ kr 21,530 100+ kr 21,210 Flere priser .... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 64KB | - | 48Pins | - | LQFP | - | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ kr 98,100 10+ kr 95,960 25+ kr 93,720 50+ kr 91,580 100+ kr 89,330 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 512KB | - | 144Pins | - | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ kr 117,900 10+ kr 86,440 25+ kr 85,690 50+ kr 84,840 100+ kr 84,090 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 512KB | - | 100Pins | - | LQFP | - | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ kr 146,460 10+ kr 115,970 25+ kr 102,600 50+ kr 100,780 100+ kr 98,960 | XMC4000 Family XMC4500 Series Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | - | 1MB | - | 144Pins | - | LQFP | - | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each | 1+ kr 62,580 10+ kr 48,250 25+ kr 44,610 50+ kr 42,370 100+ kr 37,660 Flere priser .... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | - | 64KB | - | 64Pins | - | LQFP | - | 51I/O's | CAN, I2C, SPI, USART | 16KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ kr 26,890 10+ kr 18,690 25+ kr 17,710 50+ kr 16,940 100+ kr 16,180 Flere priser .... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 64KB | - | 32Pins | - | LQFP | - | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ kr 74,570 10+ kr 52,100 25+ kr 49,640 50+ kr 48,780 100+ kr 47,820 Flere priser .... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | - | 512KB | - | 48Pins | - | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ kr 42,470 10+ kr 32,200 25+ kr 29,740 50+ kr 29,100 100+ kr 28,460 Flere priser .... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 128KB | - | 48Pins | - | UFQFPN-EP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ kr 90,510 10+ kr 70,720 25+ kr 65,690 50+ kr 60,450 100+ kr 54,130 Flere priser .... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | - | 512KB | - | 64Pins | - | LQFP | - | 26I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 28,140 10+ kr 20,970 50+ kr 19,150 100+ kr 17,120 250+ kr 16,150 Flere priser .... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 64KB | - | 48Pins | - | LQFP | - | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ kr 27,920 10+ kr 27,170 25+ kr 26,420 50+ kr 25,680 100+ kr 25,030 Flere priser .... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 64KB | - | 48Pins | - | LQFP | - | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ kr 14,870 25+ kr 14,550 100+ kr 14,230 | SAM 32 Family SAM D1X Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 8KB | - | 24Pins | - | QFN | - | 22I/O's | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ kr 43,650 10+ kr 33,270 25+ kr 30,600 50+ kr 29,210 100+ kr 27,710 Flere priser .... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | - | 32KB | - | 48Pins | - | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ kr 244,990 10+ kr 196,960 25+ kr 176,090 50+ kr 173,310 100+ kr 170,530 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4F | - | 32 bit | - | - | 180MHz | - | 2MB | - | 144Pins | - | LQFP | - | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||