ARM Microcontrollers:
6 675 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 40,880 10+ kr 31,810 25+ kr 29,730 50+ kr 27,870 100+ kr 26,670 Flere priser .... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ kr 48,860 50+ kr 29,400 100+ kr 25,030 500+ kr 19,460 1000+ kr 19,350 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 100MHz | - | 64KB | - | - | 48Pins | UFQFPN | - | 36I/O's | I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 60,450 25+ kr 55,420 100+ kr 54,320 | SAM 32 Family SAM R21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 32Pins | QFN | - | 16I/O's | I2C, SPI, UART, USART, USB | 32KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | ||||||
3008367 RoHS | Each | 1+ kr 143,840 10+ kr 106,680 25+ kr 98,590 50+ kr 95,640 100+ kr 93,780 Flere priser .... | TIVA Family TM4C123x Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 80MHz | - | 256KB | - | - | 100Pins | LQFP | - | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | |||||
Each | 1+ kr 24,950 25+ kr 22,940 100+ kr 20,830 250+ kr 20,380 | PIC32 Family PIC32CMMC Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 32Pins | TQFP | - | 26I/O's | I2C, LIN, RS-485, SPI, USART | 16KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM MC | - | ||||||
Each | 1+ kr 181,120 10+ kr 146,360 25+ kr 140,240 50+ kr 128,980 100+ kr 113,790 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ kr 51,480 10+ kr 35,410 25+ kr 33,010 50+ kr 31,040 100+ kr 28,970 Flere priser .... | EFM32 Family EFM32TG Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 64KB | - | - | 48Pins | QFP | - | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG11 | - | ||||||
Each | 1+ kr 104,820 10+ kr 90,180 25+ kr 86,240 50+ kr 83,180 100+ kr 79,350 Flere priser .... | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 48MHz | - | 512KB | - | - | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | ||||||
Each | 1+ kr 24,160 10+ kr 15,740 50+ kr 14,540 100+ kr 12,460 250+ kr 11,590 | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ kr 25,690 10+ kr 24,480 25+ kr 23,280 50+ kr 22,080 100+ kr 20,880 Flere priser .... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 32KB | - | - | 48Pins | LQFP | - | 38I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ kr 18,800 25+ kr 18,690 100+ kr 18,580 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 64MHz | - | 1.024MB | - | - | 48Pins | VQFN-EP | - | 27I/O's | I2C, LIN, SPI, USART | 128KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CX-BZ2 | AEC-Q100 | ||||||
Each | 1+ kr 101,020 10+ kr 87,770 25+ kr 83,200 50+ kr 79,640 100+ kr 76,070 Flere priser .... | EFR32 Family EFR32FG Series Microcontrollers | - | ARM Cortex-M33F | - | - | - | 32 bit | 97.5MHz | - | 1.92MB | - | - | 56Pins | QFN-EP | - | 37I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | ||||||
Each | 1+ kr 229,980 10+ kr 190,410 25+ kr 176,850 50+ kr 170,190 100+ kr 163,080 | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 48MHz | - | 1MB | - | - | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | ||||||
Each | 1+ kr 24,920 10+ kr 16,290 50+ kr 14,870 100+ kr 12,790 250+ kr 11,910 | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ kr 31,040 10+ kr 23,390 25+ kr 23,060 50+ kr 22,740 100+ kr 22,300 Flere priser .... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 80MHz | - | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ kr 196,640 10+ kr 158,050 25+ kr 141,220 | Synergy Family S5 Series S5D9 Group Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | - | ||||||
Each | 1+ kr 44,600 10+ kr 29,400 25+ kr 27,000 50+ kr 24,920 100+ kr 22,740 Flere priser .... | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 100Pins | LQFP | - | 85I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ kr 32,950 10+ kr 27,490 25+ kr 27,070 50+ kr 26,640 100+ kr 26,320 Flere priser .... | EFM32 Family EFM32PG Series Microcontrollers | - | ARM Cortex-M33 | - | - | - | 32 bit | 80MHz | - | 512KB | - | - | 40Pins | QFN | - | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | ||||||
Each | 1+ kr 26,060 10+ kr 21,830 25+ kr 20,610 50+ kr 20,490 100+ kr 20,380 Flere priser .... | EFM32 Family EFM32PG Series Microcontrollers | - | ARM Cortex-M33 | - | - | - | 32 bit | 80MHz | - | 128KB | - | - | 48Pins | QFN | - | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | ||||||
Each | 1+ kr 70,280 10+ kr 60,920 25+ kr 57,810 50+ kr 55,580 100+ kr 53,350 Flere priser .... | K32W14x Family K32W1480 Series Microcontrollers | - | ARM Cortex-M33 | - | - | - | 32 bit | 96MHz | - | 1MB | - | - | 48Pins | HVQFN | - | 29I/O's | I2C, I2S, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32W14x | K32W1480 | - | ||||||
Each | 1+ kr 106,900 10+ kr 81,210 25+ kr 75,970 50+ kr 74,440 | STM32 Family STM32L5 Series Microcontrollers | - | ARM Cortex-M33F | - | - | - | 32 bit | 110MHz | - | 512KB | - | - | 132Pins | UFBGA | - | 110I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | - | ||||||
Each | 1+ kr 68,100 10+ kr 52,360 25+ kr 48,420 50+ kr 46,350 100+ kr 44,160 Flere priser .... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 80MHz | - | 256KB | - | - | 64Pins | UFBGA | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ kr 104,170 10+ kr 81,980 25+ kr 70,720 50+ kr 69,300 | Synergy Family S3 Series S3A1 Group Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 48MHz | - | 1MB | - | - | 100Pins | LQFP | - | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S3 Series | - | ||||||
Each | 1+ kr 32,610 10+ kr 31,690 25+ kr 30,880 50+ kr 29,950 100+ kr 29,380 Flere priser .... | RA Family RA2 Series RA2A1 Group Microcontrollers | - | ARM Cortex-M23 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 36Pins | BGA | - | 22I/O's | CAN, I2C, SPI, SCI, UART, USB | 32KB | 6Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ kr 22,300 10+ kr 16,610 50+ kr 15,080 100+ kr 12,570 250+ kr 11,910 Flere priser .... | XMC1000 Family XMC1100 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 32MHz | - | 64KB | - | - | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART, USI | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | - | ||||||