0
0 artiklerkr 0,00
eks. MVA
eks. MVA

ARM Microcontrollers :

7 126 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2469585

RoHS

Date/Lot Code

Each
1+kr 178,390
10+kr 141,650
25+kr 132,540
50+kr 129,830
100+kr 127,020
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
2MB
-
-
216Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2456963

RoHS

Each
1+kr 68,860
10+kr 52,940
25+kr 49,010
50+kr 46,320
100+kr 43,520
Flere priser ....
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
256KB
-
-
64Pins
LQFP
-
52I/O's
CAN, I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2518151

RoHS

Each
1+kr 58,850
10+kr 42,160
25+kr 38,150
50+kr 37,390
100+kr 36,740
Flere priser ....
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
128KB
-
-
64Pins
LQFP
-
51I/O's
I2C, SPI, UART, USART, USB
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2484978

RoHS

Each
1+kr 150,450
10+kr 131,920
25+kr 125,120
50+kr 122,820
100+kr 120,510
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
1MB
-
-
176Pins
LQFP
-
140I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2630759

RoHS

Date/Lot Code

Each
1+kr 281,990
5+kr 254,580
10+kr 227,050
25+kr 213,390
50+kr 209,170
PSOC 5 Family CY8C58xx Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
80MHz
-
256KB
-
-
68Pins
QFN
-
38I/O's
CAN, I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5LP
CY8C58LPxxx
-
2535497

RoHS

Each
1+kr 256,530
10+kr 206,020
25+kr 193,450
50+kr 186,520
100+kr 179,580
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
2MB
-
-
216Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2432083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+kr 42,480
10+kr 28,720
50+kr 26,550
100+kr 23,080
250+kr 21,680
Flere priser ....
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
64KB
-
-
48Pins
LQFP
-
39I/O's
I2C, SPI, USART
8KB
10Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2475669

RoHS

Date/Lot Code

Each
1+kr 14,580
25+kr 14,470
100+kr 14,150
SAM 32 Family SAM D1X Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
8KB
-
-
24Pins
QFN
-
22I/O's
I2C, LIN, SPI, UART, USART
4KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
-
2456967

RoHS

Each
1+kr 75,590
10+kr 57,200
25+kr 54,060
50+kr 51,030
100+kr 48,110
Flere priser ....
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
100MHz
-
512KB
-
-
64Pins
LQFP
-
50I/O's
I2C, SPI, USART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2432096

RoHS

Date/Lot Code

Each
1+kr 62,970
10+kr 48,230
25+kr 47,790
50+kr 47,360
100+kr 46,930
Flere priser ....
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
128KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2418740

RoHS

Date/Lot Code

Each
1+kr 170,150
10+kr 129,290
25+kr 123,870
50+kr 114,550
100+kr 105,230
XMC4000 Family XMC4500 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
1MB
-
-
144Pins
LQFP
-
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC45xx
-
2469587

RoHS

Date/Lot Code

Each
1+kr 154,180
10+kr 118,430
25+kr 107,140
50+kr 103,630
100+kr 100,010
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
512KB
-
-
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2469586

RoHS

Each
1+kr 135,540
10+kr 104,720
25+kr 96,720
50+kr 95,070
100+kr 93,430
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
512KB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2488319

RoHS

Each
1+kr 30,060
10+kr 22,540
25+kr 22,320
50+kr 22,090
100+kr 21,980
Flere priser ....
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
64KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
-
2488281

RoHS

Date/Lot Code

Each
1+kr 48,440
10+kr 34,900
25+kr 31,860
50+kr 30,130
100+kr 28,290
Flere priser ....
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
256KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART
32KB
10Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2432108

RoHS

Each
1+kr 69,250
10+kr 53,540
25+kr 49,530
50+kr 49,420
100+kr 49,310
Flere priser ....
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
84MHz
-
512KB
-
-
64Pins
LQFP
-
50I/O's
I2C, SPI, USART, USB
96KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2469593

RoHS

Date/Lot Code

Each
1+kr 45,760
10+kr 34,880
25+kr 32,080
50+kr 30,620
100+kr 29,050
Flere priser ....
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
32KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART, USB
16KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2484970

RoHS

Each
1+kr 175,890
10+kr 150,670
25+kr 137,840
50+kr 134,330
100+kr 130,710
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
1MB
-
-
216Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2484261

RoHS

Date/Lot Code

Each
1+kr 273,110
5+kr 248,180
10+kr 223,150
25+kr 206,240
50+kr 202,120
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
180MHz
-
2MB
-
-
144Pins
LQFP
-
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
-
2432106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+kr 92,640
10+kr 74,250
25+kr 70,660
50+kr 67,850
100+kr 65,050
Flere priser ....
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
84MHz
-
512KB
-
-
49Pins
WLCSP
-
36I/O's
I2C, SPI, USART, USB
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2503282

RoHS

Each
1+kr 183,130
10+kr 136,410
25+kr 126,330
50+kr 123,800
100+kr 121,280
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
1MB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
340KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2494459

RoHS

Each
1+kr 82,550
10+kr 64,600
25+kr 61,460
50+kr 60,680
100+kr 60,000
Flere priser ....
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
512KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2488317

RoHS

Each
1+kr 131,140
10+kr 103,820
25+kr 91,250
50+kr 89,410
100+kr 87,570
Flere priser ....
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
512KB
-
-
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2494460

RoHS

Each
1+kr 95,620
10+kr 77,090
25+kr 75,120
50+kr 73,140
100+kr 71,170
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
1MB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2444627

RoHS

Date/Lot Code

Each
1+kr 28,610
10+kr 27,850
25+kr 27,090
50+kr 26,340
100+kr 25,580
Flere priser ....
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
64KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
201-225 av 7126 artikler
av 286 side(r)

ledende produsenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON